Festo QSTL Series, 132079 Pneumatic Fitting, Polybutylene Terephthalate, 1/4 in G Threaded, 8 mm Threaded to Tube
- RS Stock No.:
- 650-867
- Mfr. Part No.:
- QSTL-G1/4-8-50
- Brand:
- Festo
Subtotal (1 pack of 50 units)*
£271.50
(exc. VAT)
£325.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £271.50 | £5.43 |
*price indicative
- RS Stock No.:
- 650-867
- Mfr. Part No.:
- QSTL-G1/4-8-50
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Push-In T Fitting | |
| Connection Size A | 1/4 in G | |
| Connection Type A | Threaded | |
| Connection Size B | 8 mm | |
| Connection Type B | Threaded to Tube | |
| Thread Standard | G | |
| Series | QSTL | |
| Thread Size | 1/4 in G | |
| Minimum Operating Temperature | -10°C | |
| Material | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 0.6 Mpa | |
| Model Number | 132079 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Fitting | ||
Sub Type Push-In T Fitting | ||
Connection Size A 1/4 in G | ||
Connection Type A Threaded | ||
Connection Size B 8 mm | ||
Connection Type B Threaded to Tube | ||
Thread Standard G | ||
Series QSTL | ||
Thread Size 1/4 in G | ||
Minimum Operating Temperature -10°C | ||
Material Polybutylene Terephthalate | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 0.6 Mpa | ||
Model Number 132079 | ||
- COO (Country of Origin):
- TW
The Festo push-in T-fitting is designed to streamline the connection of pneumatic systems, offering a reliable and efficient solution for your compressed air needs. Featuring a robust T-shape design, this fitting integrates an additional push-in connector to enhance flexibility and ease of use in various mounting positions. Crafted with durable materials, this product not only meets stringent compliance standards, such as RoHS, but is also suitable for a wide temperature range, ensuring optimal performance from -10°C to 80°C. This fitting is perfect for applications involving both compressed air and water, making it a versatile choice for professionals seeking dependable connections in diverse environments.
Ambient temperature range from -10°C to 80°C allows for diverse operational settings
Constructed from nickel-plated brass and PBT for durability and longevity
Liberal design with blue release ring for easy identification during operation
External hexagon mounting simplifies installation in tight spaces
Related links
- Festo QSTL Series Polybutylene Terephthalate 8 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 8 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 8 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 10 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 8 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 6 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 10 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 6 mm Threaded to Tube


