Festo QSTL Series, 130828 R 1/4 Male Threaded to Tube
- RS Stock No.:
- 651-959
- Mfr. Part No.:
- QSTL-1/4-8-50
- Brand:
- Festo
Subtotal (1 pack of 50 units)*
£246.50
(exc. VAT)
£295.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £246.50 | £4.93 |
*price indicative
- RS Stock No.:
- 651-959
- Mfr. Part No.:
- QSTL-1/4-8-50
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Push-In T Fitting | |
| Connection Type A | R 1/4 Male | |
| Connection Size A | R 1/4 | |
| Connection Type B | Threaded to Tube | |
| Connection Size B | 8 mm | |
| Thread Standard | R | |
| Series | QSTL | |
| Thread Size | R 1/4 in Male | |
| Minimum Operating Temperature | -10°C | |
| Material | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 0.6 Mpa | |
| Connection Type | R 1/4 Male | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Fitting | ||
Sub Type Push-In T Fitting | ||
Connection Type A R 1/4 Male | ||
Connection Size A R 1/4 | ||
Connection Type B Threaded to Tube | ||
Connection Size B 8 mm | ||
Thread Standard R | ||
Series QSTL | ||
Thread Size R 1/4 in Male | ||
Minimum Operating Temperature -10°C | ||
Material Polybutylene Terephthalate | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 0.6 Mpa | ||
Connection Type R 1/4 Male | ||
- COO (Country of Origin):
- JP
The Festo push-in T-fitting serves as an essential connector for pneumatic systems, skilfully designed to optimize the flow of compressed air while ensuring robust performance. Featuring a T-shape design with an additional push-in connector, this product allows for flexible mounting in various orientations to suit your installation needs. With its ability to operate within a broad pressure range, it not only supports efficient air distribution but also boasts compatibility with water in its liquid state, as long as it is ice-free. Constructed using high-quality materials like nickel-plated brass and PBT, this fitting promises durability and compliance with international standards, making it an ideal choice for both industrial and cleanroom applications.
PBT housing material ensures long-lasting durability
Blue release ring provides easy identification in installation
Compatible with tubing outside diameters of 8 mm for versatility
Weighs only 25 g contributing to lightweight assembly
Related links
- Festo QSTL Series, 130826 R 1/8 Male Threaded to Tube
- Festo QSTL Series, 132079 Threaded Threaded to Tube
- Festo QSTL Series, 130829 R 1/4 Male Threaded to Tube
- Festo QSTL Series, 132077 Threaded Threaded to Tube
- Festo QSTL Series, 132080 Threaded Threaded to Tube
- Festo QSTL Series, 130825 R 1/8 Male Threaded to Tube
- Festo QSTL Series, 186172 Threaded Threaded to Tube
- Festo R 1/4 in, 130797 8 mm
