Festo QSTL Series, 130826 Pneumatic Fitting, Polybutylene Terephthalate, R 1/8 R 1/8 Male, 8 mm Threaded to Tube
- RS Stock No.:
- 650-865
- Mfr. Part No.:
- QSTL-1/8-8-50
- Brand:
- Festo
Subtotal (1 pack of 50 units)*
£243.00
(exc. VAT)
£291.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £243.00 | £4.86 |
*price indicative
- RS Stock No.:
- 650-865
- Mfr. Part No.:
- QSTL-1/8-8-50
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Push-In T Fitting | |
| Connection Type A | R 1/8 Male | |
| Connection Size A | R 1/8 | |
| Connection Size B | 8 mm | |
| Connection Type B | Threaded to Tube | |
| Thread Standard | R | |
| Series | QSTL | |
| Thread Size | R 1/8 in Male | |
| Minimum Operating Temperature | -10°C | |
| Material | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 0.6 Mpa | |
| Connection Type | R 1/8 Male | |
| Model Number | 130826 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Fitting | ||
Sub Type Push-In T Fitting | ||
Connection Type A R 1/8 Male | ||
Connection Size A R 1/8 | ||
Connection Size B 8 mm | ||
Connection Type B Threaded to Tube | ||
Thread Standard R | ||
Series QSTL | ||
Thread Size R 1/8 in Male | ||
Minimum Operating Temperature -10°C | ||
Material Polybutylene Terephthalate | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 0.6 Mpa | ||
Connection Type R 1/8 Male | ||
Model Number 130826 | ||
- COO (Country of Origin):
- JP
The Festo Push-in T-fitting is designed for optimal connectivity and performance in pneumatic applications. Its T-shaped design includes an additional push-in connector, allowing for versatile mounting positions and streamlined fluid transfer. Constructed with high-quality materials, the fitting ensures reliability and compliance with RoHS standards, making it suitable for a variety of operating conditions, including both compressed air and water. With a robust operating pressure range and broad temperature tolerance, this fitting is engineered to handle diverse industrial demands while maintaining efficiency and durability.
Nickel-plated brass and PBT construction ensure reliability
Compact and lightweight design aids in space-saving setups
Blue release ring for easy identification during assembly
Complies with cleanroom class standards to maintain operational integrity
Related links
- Festo QSTL Series, 130828 R 1/4 Male Threaded to Tube
- Festo QSTL Series, 132077 Threaded Threaded to Tube
- Festo QSTL Series, 130825 R 1/8 Male Threaded to Tube
- Festo QSTL Series, 130829 R 1/4 Male Threaded to Tube
- Festo QSTL Series, 132079 Threaded Threaded to Tube
- Festo QSTL Series, 132080 Threaded Threaded to Tube
- Festo QSTL Series, 186173 Threaded Threaded to Tube
- Festo QSTL Series, 186171 Threaded Threaded to Tube


