Festo QSTL Series, 186171 Pneumatic Fitting, Polybutylene Terephthalate, G 1/8 Male Threaded, 8 mm Threaded to Tube
- RS Stock No.:
- 651-442
- Mfr. Part No.:
- QSTL-G1/8-8
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£78.50
(exc. VAT)
£94.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £78.50 | £7.85 |
*price indicative
- RS Stock No.:
- 651-442
- Mfr. Part No.:
- QSTL-G1/8-8
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Push-In T Fitting | |
| Connection Type A | Threaded | |
| Connection Size A | G 1/8 Male | |
| Connection Type | G 1/8 Male | |
| Connection Type B | Threaded to Tube | |
| Connection Size B | 8 mm | |
| Thread Standard | G | |
| Series | QSTL | |
| Thread Size | 1/8 in G | |
| Material | Polybutylene Terephthalate | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 0.6 Mpa | |
| Model Number | 186171 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Fitting | ||
Sub Type Push-In T Fitting | ||
Connection Type A Threaded | ||
Connection Size A G 1/8 Male | ||
Connection Type G 1/8 Male | ||
Connection Type B Threaded to Tube | ||
Connection Size B 8 mm | ||
Thread Standard G | ||
Series QSTL | ||
Thread Size 1/8 in G | ||
Material Polybutylene Terephthalate | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 0.6 Mpa | ||
Model Number 186171 | ||
- COO (Country of Origin):
- TW
The Festo push-in T-fitting is engineered to connect various pneumatic components seamlessly, offering flexibility and reliability in a compact T-shape design. Ideal for applications requiring a robust and efficient pathway for compressed air and water, this fitting boasts a reliable push-pull principle. With versatility in mounting positions and a connection port for tubing diameters of 8 mm, it ensures optimal performance in varied environments. The fitting is suitable for lubricated operation and retains functionality even in challenging conditions, coupled with its corrosion resistance and compliance against industry standards.
Cleanroom class 4 compliance ensures suitability for high-precision tasks
Lightweight design at 19 g for minimal impact on overall system weight
High-alloy stainless steel components offer exceptional longevity
NBR tubing seal material ensures effective sealing and longevity
Related links
- Festo QSTL Series Polybutylene Terephthalate 8 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 4 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 6 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 6 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 8 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 8 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 8 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 6 mm Threaded to Tube


