Festo QSTL Series, 186169 Pneumatic Fitting, Polybutylene Terephthalate, G 1/8 Male Threaded, 6 mm Threaded to Tube
- RS Stock No.:
- 651-240
- Mfr. Part No.:
- QSTL-G1/8-6
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£62.60
(exc. VAT)
£75.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £62.60 | £6.26 |
*price indicative
- RS Stock No.:
- 651-240
- Mfr. Part No.:
- QSTL-G1/8-6
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Push-In T Fitting | |
| Connection Size A | G 1/8 Male | |
| Connection Type A | Threaded | |
| Connection Type B | Threaded to Tube | |
| Connection Size B | 6 mm | |
| Thread Standard | G | |
| Series | QSTL | |
| Thread Size | 1/8 in G | |
| Minimum Operating Temperature | -10°C | |
| Material | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 0.6 Mpa | |
| Model Number | 186169 | |
| Connection Type | G 1/8 Male | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Fitting | ||
Sub Type Push-In T Fitting | ||
Connection Size A G 1/8 Male | ||
Connection Type A Threaded | ||
Connection Type B Threaded to Tube | ||
Connection Size B 6 mm | ||
Thread Standard G | ||
Series QSTL | ||
Thread Size 1/8 in G | ||
Minimum Operating Temperature -10°C | ||
Material Polybutylene Terephthalate | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 0.6 Mpa | ||
Model Number 186169 | ||
Connection Type G 1/8 Male | ||
- COO (Country of Origin):
- TW
The Festo push-in T-fitting is a versatile and reliable component designed for efficient fluid transfer in pneumatic systems. Featuring a robust T-shape design with an additional push-in connector, this fitting ensures optimal performance across a variety of operating conditions. It accommodates nominal size tubing of 4.3 mm and supports both compressed air and water, making it ideal for diverse applications. With a maximum operating pressure of 0.6 MPa and a wide temperature range of -10°C to 80°C, this fitting delivers consistent performance whilst maintaining safety standards. The durable construction includes a nickel-plated brass screwed plug and PBT housing, ensuring longevity and resistance to corrosion, positioning it as a trusted choice for industrial environments.
Compact design with an external hexagon for straightforward installation
Compatible with tubing outside diameters of 6 mm for versatile connectivity
Includes a blue release ring for easy identification and operation
Nominal torque of 5.4 Nm provides secure fittings without over-tightening
Related links
- Festo QSTL Series Polybutylene Terephthalate 6 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 8 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 4 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 8 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 8 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 6 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 6 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 8 mm Threaded to Tube


