Festo QSTL Series, 132080 Pneumatic Fitting, Polybutylene Terephthalate, 1/4 in G Threaded, 10 mm Threaded to Tube
- RS Stock No.:
- 651-238
- Mfr. Part No.:
- QSTL-G1/4-10-50
- Brand:
- Festo
Subtotal (1 pack of 50 units)*
£341.50
(exc. VAT)
£409.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £341.50 | £6.83 |
*price indicative
- RS Stock No.:
- 651-238
- Mfr. Part No.:
- QSTL-G1/4-10-50
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Push-In T Fitting | |
| Connection Size A | 1/4 in G | |
| Connection Type A | Threaded | |
| Connection Type B | Threaded to Tube | |
| Connection Size B | 10 mm | |
| Thread Standard | G | |
| Series | QSTL | |
| Thread Size | 1/4 in G | |
| Minimum Operating Temperature | -10°C | |
| Material | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 0.6 Mpa | |
| Model Number | 132080 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Fitting | ||
Sub Type Push-In T Fitting | ||
Connection Size A 1/4 in G | ||
Connection Type A Threaded | ||
Connection Type B Threaded to Tube | ||
Connection Size B 10 mm | ||
Thread Standard G | ||
Series QSTL | ||
Thread Size 1/4 in G | ||
Minimum Operating Temperature -10°C | ||
Material Polybutylene Terephthalate | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 0.6 Mpa | ||
Model Number 132080 | ||
- COO (Country of Origin):
- TW
The Festo push-in T-fitting is expertly designed to facilitate seamless connections in pneumatic systems. This T-shaped component, with an additional push-in connector, ensures flexibility in installation with an optional mounting position. Suitable for compressed air and liquid water applications, it is engineered for dependable performance within a complete temperature range. The durable construction, featuring a nickel-plated brass screwed plug and PBT housing, guarantees long-lasting use, while easy maintenance is made possible with a cleanroom class of 4 according to ISO standards. Ideal for various industrial settings, this fitting embodies reliability and efficiency.
Includes tubing connection for 10 mm outside diameter tubing
Ambient temperature tolerance from -10 °C to 80 °C
Nominal torque of 9 Nm with a tolerance of ± 20% to ensure secure fittings
Lightweight design at just 33 grams for easy handling
Related links
- Festo QSTL Series Polybutylene Terephthalate 8 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 10 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 10 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 8 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 6 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 6 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 8 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 4 mm Threaded to Tube


