Festo QST Series Push-in Fitting, G 1/4 Male to 10 mm, Threaded-to-Tube Connection Style, 132071
- RS Stock No.:
- 651-233
- Mfr. Part No.:
- QST-G1/4-10-50
- Brand:
- Festo
Subtotal (1 pack of 50 units)*
£202.97
(exc. VAT)
£243.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £202.97 | £4.059 |
*price indicative
- RS Stock No.:
- 651-233
- Mfr. Part No.:
- QST-G1/4-10-50
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | G 1/4 Male | |
| Connector B | 10 mm | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | G 1/4 Male | |
| Manufacturer Series | QST | |
| Model Number p | 132071 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A G 1/4 Male | ||
Connector B 10 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 1/4 Male | ||
Manufacturer Series QST | ||
Model Number p 132071 | ||
- COO (Country of Origin):
- JP
The Festo push-in T-fitting is a versatile component designed to enhance connectivity in pneumatic systems. Its T-shape design allows for efficient branching of supply lines, making it ideal for compact installations. Supporting a nominal size of 8 mm and compatible with various tubing diameters, this fitting ensures reliability across a range of operating pressures, from -0.095 MPa to 0.6 MPa. Built for both compressed air and water applications, the fittings materials are RoHS-compliant, ensuring an environmentally friendly choice. With a maximum ambient temperature of 80°C, this fitting maintains performance even under demanding conditions.
Supports a nominal torque of 9 Nm which ensuring secure connections
Lightweight at only 33 g which aids in efficient system design
Compliant with VDMA24364-B1/B2-L standards for LABS conformity
Allows for an optional mounting position to optimize layout
Lightweight at only 33 g which aids in efficient system design
Compliant with VDMA24364-B1/B2-L standards for LABS conformity
Allows for an optional mounting position to optimize layout
Related links
- Festo QST Series Push-in Fitting Threaded-to-Tube Connection Style, 132070
- Festo QST Series Push-in Fitting Threaded-to-Tube Connection Style, 186163
- Festo QST Series Push-in Fitting Threaded-to-Tube Connection Style, 132068
- Festo QST Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QSTL Series Push-in Fitting Threaded-to-Tube Connection Style, 132080
- Festo Elbow Threaded Adaptor Threaded-to-Tube Connection Style, 132053
- Festo Elbow Threaded Adaptor Threaded-to-Tube Connection Style, 132065
- Festo Straight Threaded Adaptor Threaded-to-Tube Connection Style, 132041
