Festo QST Series, 186159 Pneumatic Fitting, Polyoxymethylene, Polybutylene Terephthalate, Nickel Plated Brass, 1/4 in G

Subtotal (1 pack of 10 units)*

£66.20

(exc. VAT)

£79.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£66.20£6.62

*price indicative

RS Stock No.:
650-860
Mfr. Part No.:
QST-G1/4-6
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Fitting

Sub Type

Push-In T Fitting

Connection Size A

1/4 in G

Connection Type A

Threaded

Connection Type

Threaded-to-Tube

Connection Size B

For tubing outside diameter 6 mm

Connection Type B

Threaded to Tube

Thread Standard

G

Series

QST

Thread Size

1/4 in G

Minimum Operating Temperature

-10°C

Material

Polyoxymethylene, Polybutylene Terephthalate, Nickel Plated Brass

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Maximum Operating Pressure

0.6 Mpa

Model Number

186159

COO (Country of Origin):
TW
The Festo push-in T-fitting is designed for efficient and versatile connection within pneumatic systems. Its unique T-shape allows for simplified integration, accommodating a range of applications where compressed air and water are used as operating mediums. Constructed from high-quality materials such as nickel-plated brass and PBT, this fitting ensures durability and forms a reliable seal with a sealing ring type OL as an optional accessory. With a temperature tolerance spanning from -10 °C to 80 °C and multiple operating pressure ranges, it is well-suited for various environments. The conveniently positioned blue release ring facilitates easy disconnection, making maintenance a breeze.

Blue release ring allows for effortless disconnection during maintenance

Corrosion resistance class CRC 1 suitable for low corrosion stress environments

Cleanroom class compliant promoting use in controlled environments

RoHS-compliant materials align with environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy