Festo QST Series, 132069 Pneumatic Fitting, Polyoxymethylene, Polybutylene Terephthalate, Nickel Plated Brass, 1/4 in G
- RS Stock No.:
- 651-433
- Mfr. Part No.:
- QST-G1/4-6-100
- Brand:
- Festo
Subtotal (1 pack of 100 units)*
£437.00
(exc. VAT)
£524.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £437.00 | £4.37 |
*price indicative
- RS Stock No.:
- 651-433
- Mfr. Part No.:
- QST-G1/4-6-100
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Push-In T Fitting | |
| Connection Type A | Threaded | |
| Connection Size A | 1/4 in G | |
| Connection Type | Threaded-to-Tube | |
| Connection Type B | Threaded to Tube | |
| Connection Size B | 6 mm | |
| Thread Standard | G | |
| Series | QST | |
| Thread Size | 1/4 in G | |
| Minimum Operating Temperature | -10°C | |
| Material | Polyoxymethylene, Polybutylene Terephthalate, Nickel Plated Brass | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 0.6 Mpa | |
| Model Number | 132069 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Fitting | ||
Sub Type Push-In T Fitting | ||
Connection Type A Threaded | ||
Connection Size A 1/4 in G | ||
Connection Type Threaded-to-Tube | ||
Connection Type B Threaded to Tube | ||
Connection Size B 6 mm | ||
Thread Standard G | ||
Series QST | ||
Thread Size 1/4 in G | ||
Minimum Operating Temperature -10°C | ||
Material Polyoxymethylene, Polybutylene Terephthalate, Nickel Plated Brass | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 0.6 Mpa | ||
Model Number 132069 | ||
- COO (Country of Origin):
- JP
The Festo push-in T-fitting is designed to provide a reliable connection for various pneumatic systems. Its push-pull principle facilitates efficient fluid transfer while accommodating a range of operating pressures, from -0.095 MPa to 0.6 MPa. Constructed from high-quality materials, including nickel-plated brass and PBT, this fitting ensures durability and corrosion resistance. With a cleanroom class rating of Class 4 according to ISO 14644-1, it is suitable for sensitive applications. This versatile fitting offers flexible mounting options and a nominal torque of 9 Nm, making it ideal for diverse operational environments.
Ambient temperature tolerance between -10 °C and 80 °C for various applications
RoHS-compliant materials ensure environmental safety
Corrosion resistance class 1 suitable for low corrosion stress environments
Nominal size of 4.3 mm ensures a stable fluid flow
Related links
- Festo QST Series Polyoxymethylene Nickel Plated Brass, 1/4 in G
- Festo QST Series Polyoxymethylene Nickel Plated Brass, G 1/8
- Festo QST Series Polyoxymethylene Nickel Plated Brass, G 1/8
- Festo QST Series Polybutylene Terephthalate Polyoxymethylene, 1/4 in G
- Festo QST Series Nickel Plated Brass Polyoxymethylene, 1/4 in G
- Festo QST Series Nickel Plated Brass Polyoxymethylene, 1/4 in G
- Festo QST Series Polyoxymethylene Nickel Plated Brass, 3/8 in G
- Festo QST Series Polyoxymethylene Nickel Plated Brass, 3/8 in G


