Festo QST Series, 132067 Pneumatic Fitting, Polyoxymethylene, Polybutylene Terephthalate, Nickel Plated Brass, G 1/8
- RS Stock No.:
- 651-956
- Mfr. Part No.:
- QST-G1/8-6-100
- Brand:
- Festo
Subtotal (1 pack of 100 units)*
£398.00
(exc. VAT)
£477.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £398.00 | £3.98 |
*price indicative
- RS Stock No.:
- 651-956
- Mfr. Part No.:
- QST-G1/8-6-100
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Push-In T Fitting | |
| Connection Type A | Threaded | |
| Connection Size A | G 1/8 Male | |
| Connection Type | G 1/8 Male | |
| Connection Type B | Threaded to Tube | |
| Connection Size B | 6 mm | |
| Thread Standard | G | |
| Series | QST | |
| Thread Size | 1/8 in G | |
| Minimum Operating Temperature | -10°C | |
| Material | Polyoxymethylene, Polybutylene Terephthalate, Nickel Plated Brass | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 0.6 Mpa | |
| Model Number | 132067 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Fitting | ||
Sub Type Push-In T Fitting | ||
Connection Type A Threaded | ||
Connection Size A G 1/8 Male | ||
Connection Type G 1/8 Male | ||
Connection Type B Threaded to Tube | ||
Connection Size B 6 mm | ||
Thread Standard G | ||
Series QST | ||
Thread Size 1/8 in G | ||
Minimum Operating Temperature -10°C | ||
Material Polyoxymethylene, Polybutylene Terephthalate, Nickel Plated Brass | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 0.6 Mpa | ||
Model Number 132067 | ||
- COO (Country of Origin):
- JP
The Festo push-in T-fitting is engineered for efficient and reliable fluid connections in pneumatic systems. This component features a T-shape design and is built to accommodate various mounting positions while supporting optional sealing solutions. Designed with a robust nickel-plated brass plug and a PBT housing, it ensures compatibility with compressed air and water at operational temperatures ranging from -10 °C to 80 °C. With a maximum operating pressure of 0.6 MPa, it provides outstanding performance and reliability in diverse industrial environments, making it an ideal choice for applications requiring consistent fluid transfer and minimal leakage.
External hexagon design for easy access during installation
Compatible with tubing of 6 mm outside diameter for versatile use
Low product weight of 17 g facilitates easy handling
Retains integrity with ± 20% tolerance on nominal torque
Related links
- Festo QST Series Polyoxymethylene Nickel Plated Brass, G 1/8
- Festo QST Series Polyoxymethylene Nickel Plated Brass, 1/4 in G
- Festo QST Series Polyoxymethylene Polybutylene Terephthalate, G 1/8
- Festo QST Series Polybutylene Terephthalate Polyoxymethylene, G 1/8
- Festo QST Series Nickel Plated Brass Polybutylene Terephthalate, G 1/8
- Festo QST Series Polyoxymethylene Nickel Plated Brass, 1/4 in G
- Festo QST Series Nickel Plated Brass Polyoxymethylene, G 1/8
- Festo QST Series Polyoxymethylene Nickel Plated Brass, 3/8 in G


