Festo QST Series, 186160 Pneumatic Fitting, Polyoxymethylene, Nickel Plated Brass, Polybutylene Terephthalate, G 1/8

Subtotal (1 pack of 10 units)*

£76.50

(exc. VAT)

£91.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£76.50£7.65

*price indicative

RS Stock No.:
651-436
Mfr. Part No.:
QST-G1/8-8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Fitting

Sub Type

Push-In T Fitting

Connection Size A

G 1/8 Male

Connection Type A

Threaded

Connection Size B

8 mm

Connection Type

Threaded-to-Tube

Connection Type B

Threaded to Tube

Thread Standard

G

Series

QST

Thread Size

1/8 in G

Material

Polyoxymethylene, Nickel Plated Brass, Polybutylene Terephthalate

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Maximum Operating Pressure

0.6 Mpa

Model Number

186160

COO (Country of Origin):
TW
The Festo push-in T-fitting is designed for efficient and reliable fluid transfer within pneumatic systems. Constructed with a robust nickel-plated brass screwed plug and PBT housing, this component effectively handles operating pressures ranging from -0.095 MPa to 0.6 MPa, making it suitable for a variety of applications. With a temperature tolerance between -10 °C and 80 °C, this fitting is built to perform in diverse environments. Notably, it supports lubricated operation and accommodates compressed air and water as operating media. The compact T-shape design allows for easy integration into existing systems, ensuring both functionality and spatial efficiency.

The colours-coded blue release ring facilitates easy identification during usage

Materials used are RoHS-compliant which ensuring safety and environmental standards

Cleanroom class 4 compliance means it can be used in sensitive environments

Low corrosion resistance class (CRC 1) ensures durability in various conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy