Festo QST Series, 186157 Threaded Threaded to Tube
- RS Stock No.:
- 650-861
- Mfr. Part No.:
- QST-G1/8-4
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£53.50
(exc. VAT)
£64.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £53.50 | £5.35 |
*price indicative
- RS Stock No.:
- 650-861
- Mfr. Part No.:
- QST-G1/8-4
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Push-In T Fitting | |
| Connection Type A | Threaded | |
| Connection Size A | G 1/8 Male | |
| Connection Size B | 4 mm | |
| Connection Type B | Threaded to Tube | |
| Thread Standard | G | |
| Series | QST | |
| Thread Size | 1/8 in G | |
| Material | Nickel Plated Brass, Polybutylene Terephthalate, Polyoxymethylene | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 0.6 Mpa | |
| Connection Type | G 1/8 Male | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Fitting | ||
Sub Type Push-In T Fitting | ||
Connection Type A Threaded | ||
Connection Size A G 1/8 Male | ||
Connection Size B 4 mm | ||
Connection Type B Threaded to Tube | ||
Thread Standard G | ||
Series QST | ||
Thread Size 1/8 in G | ||
Material Nickel Plated Brass, Polybutylene Terephthalate, Polyoxymethylene | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 0.6 Mpa | ||
Connection Type G 1/8 Male | ||
- COO (Country of Origin):
- TW
The Festo push-in T-fitting is engineered for exceptional performance in compressed air and fluid systems. Designed with a size standard of 2.8 mm, this T-shaped fitting facilitates easy connections and disconnections, promoting efficient operation within your pneumatic applications. Its versatile mounting position and the push-pull principle make it adaptable to various setups, while its robust construction with materials like nickel-plated brass and PBT ensures durability. Capable of withstanding operating pressures up to 0.6 MPa, this fitting is ideal for environments ranging from ambient temperatures of -10 °C to 80 °C, making it suitable for both industrial and cleanroom settings.
Operates effectively under low corrosion stress extending service life
Features a cleanroom class of ISO 14644-1 Class 4 for hygienic applications
Simplifies maintenance with a nominal torque of 5.4 Nm and a ± 20% tolerance for reliability
Includes a corrosion-resistant finish suitable for diverse environments
Related links
- Festo QST Series, 132066 Threaded Threaded to Tube
- Festo QST Series, 186160 Threaded Threaded to Tube
- Festo QST Series, 132067 Threaded Threaded to Tube
- Festo QST Series, 132068 Threaded Threaded to Tube
- Festo QST Series, 186158 Threaded Threaded to Tube
- Festo QST Series, 132070 Threaded Threaded to Tube
- Festo QST Series, 186163 Threaded Threaded to Tube
- Festo QST Series, 132069 Threaded Threaded to Tube
