Festo QST Series, 132068 Pneumatic Fitting, Nickel Plated Brass, Polyoxymethylene, Polybutylene Terephthalate, G 1/8
- RS Stock No.:
- 651-236
- Mfr. Part No.:
- QST-G1/8-8-50
- Brand:
- Festo
Subtotal (1 pack of 50 units)*
£260.50
(exc. VAT)
£312.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £260.50 | £5.21 |
*price indicative
- RS Stock No.:
- 651-236
- Mfr. Part No.:
- QST-G1/8-8-50
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Push-In T Fitting | |
| Connection Type A | Threaded | |
| Connection Size A | G 1/8 Male | |
| Connection Type B | Threaded to Tube | |
| Connection Size B | 8 mm | |
| Connection Type | Threaded-to-Tube | |
| Thread Standard | G | |
| Series | QST | |
| Thread Size | 1/8 in G | |
| Minimum Operating Temperature | -10°C | |
| Material | Nickel Plated Brass, Polyoxymethylene, Polybutylene Terephthalate | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 0.6 Mpa | |
| Model Number | 132068 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Fitting | ||
Sub Type Push-In T Fitting | ||
Connection Type A Threaded | ||
Connection Size A G 1/8 Male | ||
Connection Type B Threaded to Tube | ||
Connection Size B 8 mm | ||
Connection Type Threaded-to-Tube | ||
Thread Standard G | ||
Series QST | ||
Thread Size 1/8 in G | ||
Minimum Operating Temperature -10°C | ||
Material Nickel Plated Brass, Polyoxymethylene, Polybutylene Terephthalate | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 0.6 Mpa | ||
Model Number 132068 | ||
- COO (Country of Origin):
- TW
The Festo push-in T-fitting offers a reliable solution for compressed air and water applications that require a versatile and efficient connection. Designed with a T-shape structure, this fitting accommodates a nominal size of 6 mm, ensuring compatibility with various piping systems. It features a sealing ring on the screwed plug, providing leak-proof operation while allowing for optional mounting positions. The robust materials, including nickel-plated brass and PBT, ensure durability under a range of ambient temperatures from -10 °C to 80 °C. With a focus on ease of installation and operation, this T-fitting is suitable for both lubricated and non-lubricated applications, making it a valuable asset in any pneumatic system.
Designed for easy installation with optional external hexagon mounting
Cleanroom classed to ISO 14644-1 making it suitable for sensitive environments
Low weight of 19 g enhances application efficiency without adding bulk
RoHS-compliant materials ensure safety and environmental responsibility
Related links
- Festo QST Series Polybutylene Terephthalate Polyoxymethylene, G 1/8
- Festo QST Series Polyoxymethylene Polybutylene Terephthalate, G 1/8
- Festo QST Series Polyoxymethylene Nickel Plated Brass, G 1/8
- Festo QST Series Polyoxymethylene Nickel Plated Brass, G 1/8
- Festo QST Series Polybutylene Terephthalate Polyoxymethylene, 1/4 in G
- Festo QST Series Nickel Plated Brass Polyoxymethylene, G 1/8
- Festo QST Series Polyoxymethylene Nickel Plated Brass, 1/4 in G
- Festo QST Series Nickel Plated Brass Polyoxymethylene, 3/8 in G


