Festo QST Series, 132072 Pneumatic Fitting, Nickel Plated Brass, PBT, Polyoxymethylene, 3/8 in G Threaded, 8 mm Threaded
- RS Stock No.:
- 651-438
- Mfr. Part No.:
- QST-G3/8-8-50
- Brand:
- Festo
Subtotal (1 pack of 50 units)*
£275.50
(exc. VAT)
£330.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £275.50 | £5.51 |
*price indicative
- RS Stock No.:
- 651-438
- Mfr. Part No.:
- QST-G3/8-8-50
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Push-In T Fitting | |
| Connection Size A | 3/8 in G | |
| Connection Type A | Threaded | |
| Connection Type B | Threaded to Tube | |
| Connection Type | Threaded-to-Tube | |
| Connection Size B | 8 mm | |
| Thread Standard | G | |
| Series | QST | |
| Thread Size | 3/8 in G | |
| Minimum Operating Temperature | -10°C | |
| Material | Nickel Plated Brass, PBT, Polyoxymethylene | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 0.6 Mpa | |
| Model Number | 132072 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Fitting | ||
Sub Type Push-In T Fitting | ||
Connection Size A 3/8 in G | ||
Connection Type A Threaded | ||
Connection Type B Threaded to Tube | ||
Connection Type Threaded-to-Tube | ||
Connection Size B 8 mm | ||
Thread Standard G | ||
Series QST | ||
Thread Size 3/8 in G | ||
Minimum Operating Temperature -10°C | ||
Material Nickel Plated Brass, PBT, Polyoxymethylene | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 0.6 Mpa | ||
Model Number 132072 | ||
- COO (Country of Origin):
- JP
The Festo push-in T-fitting is designed to provide reliable and efficient connections within pneumatic systems. This innovative component is crafted to accommodate a 6.7 mm nominal size and is ideal for applications demanding flexibility in installation, with an optional mounting position. The T-shape design leverages a push-pull principle, allowing for swift and secure connections while maintaining optimal operating conditions across a wide temperature range of -10 °C to 80 °C. With robust materials that comply with RoHS standards, this fitting ensures durability and longevity in performance, making it a dependable choice for various industrial applications.
Certified cleanroom class 4 according to ISO 14644-1 suitable for sensitive environments
Constructed from RoHS-compliant materials which ensuring adherence to environmental regulations
Lightweight at just 34 g aiding in efficient installation and use
Compatible with compressed air and water media providing versatility in application
Related links
- Festo QST Series Nickel Plated Brass Polyoxymethylene, 3/8 in G
- Festo QST Series Polyoxymethylene Polybutylene Terephthalate, 3/8 in G
- Festo QST Series Nickel Plated Brass Polybutylene Terephthalate, G 1/8
- Festo QST Series Polyoxymethylene Nickel Plated Brass, 3/8 in G
- Festo QST Series Polyoxymethylene Nickel Plated Brass, 3/8 in G
- Festo QST Series Nickel Plated Brass Polyoxymethylene, 1/4 in G
- Festo Nickel Plated Brass Polyoxymethylene (Release Ring), Nitrile Butadiene
- Festo QST Series Polybutylene Terephthalate Polyoxymethylene, 1/4 in G


