Festo QST Series Push-in Fitting, G 3/8 Male to For tubing outside diameter 12 mm, Threaded-to-Tube Connection Style,
- RS Stock No.:
- 650-862
- Mfr. Part No.:
- QST-G3/8-12
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£60.36
(exc. VAT)
£72.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £60.36 | £6.036 |
*price indicative
- RS Stock No.:
- 650-862
- Mfr. Part No.:
- QST-G3/8-12
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | G 3/8 Male | |
| Connector B | For tubing outside diameter 12 mm | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | G 3/8 Male | |
| Manufacturer Series | QST | |
| Model Number p | 186165 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A G 3/8 Male | ||
Connector B For tubing outside diameter 12 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 3/8 Male | ||
Manufacturer Series QST | ||
Model Number p 186165 | ||
- COO (Country of Origin):
- TW
The Festo push-in T-fitting is designed for efficient and reliable fluid transfer in pneumatic systems. This versatile component allows for seamless integration within existing setups, supporting both compressed air and water applications. The robust T-shape design provides a secure and stable connection, while its high-quality construction material ensures durability and compliance with stringent regulations. With an operational temperature range of -10 °C to 80 °C, this fitting is perfect for various environments, making it an essential addition for professionals seeking to enhance their systems' performance.
Features a blue release ring for easy identification
Fabricated using RoHS-compliant materials to meet environmental standards
Nominal torque of 15.5 Nm with a tolerance of ± 20% for reliable connectivity
Comes with high-alloy stainless steel tubing clamp component for stability
Fabricated using RoHS-compliant materials to meet environmental standards
Nominal torque of 15.5 Nm with a tolerance of ± 20% for reliable connectivity
Comes with high-alloy stainless steel tubing clamp component for stability
Related links
- Festo QST-V0 Series Push-in Fitting Threaded Connection Style, 186344
- Festo QST Series Push-in Fitting Threaded-to-Tube Connection Style, 186162
- Festo QST Series Push-in Fitting Threaded-to-Tube Connection Style, 132072
- Festo QST Series Push-in Fitting Threaded-to-Tube Connection Style, 186164
- Festo QST Series Push-in Fitting Threaded-to-Tube Connection Style, 132073
- Festo QS Series Push-in Fitting Threaded Connection Style, 132074
- Festo QST Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QST Series Tee Tube-to-Tube Adaptor Push In 12 mm Tube-to-Tube Connection Style,
