Festo QST Series Push-in Fitting, G 3/8 Male to 10 mm, Threaded-to-Tube Connection Style, 132073
- RS Stock No.:
- 651-437
- Mfr. Part No.:
- QST-G3/8-10-20
- Brand:
- Festo
Subtotal (1 pack of 20 units)*
£89.75
(exc. VAT)
£107.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £89.75 | £4.488 |
*price indicative
- RS Stock No.:
- 651-437
- Mfr. Part No.:
- QST-G3/8-10-20
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | G 3/8 Male | |
| Connector B | 10 mm | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | G 3/8 Male | |
| Manufacturer Series | QST | |
| Model Number p | 132073 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A G 3/8 Male | ||
Connector B 10 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 3/8 Male | ||
Manufacturer Series QST | ||
Model Number p 132073 | ||
- COO (Country of Origin):
- JP
The Festo push-in T-fitting is designed for efficient fluid transfer in pneumatic systems. This versatile component not only offers a robust T-shape design, allowing for multi-directional flow management, but also accommodates a temperature range from -10 °C to 80 °C. Crafted with a focus on reliability, it features a male thread connection for easy installation and a push-pull principle that simplifies tubing connections. Its materials, including a nickel-plated brass screwed plug and a high-alloy stainless steel tubing clamp, ensure durability. This fitting combines ease of use with compliance to stringent industry standards, making it ideal for various applications involving compressed air and liquid water.
Exhibits low corrosion stress suitable for demanding environments
Class 4 cleanroom compliance ideal for hygienic and precise applications
Features a blue release ring for easy connection and disconnection
Provides a nominal torque of 15.5 Nm which ensuring secure fittings
Class 4 cleanroom compliance ideal for hygienic and precise applications
Features a blue release ring for easy connection and disconnection
Provides a nominal torque of 15.5 Nm which ensuring secure fittings
Related links
- Festo QST Series Push-in Fitting Threaded-to-Tube Connection Style, 186164
- Festo QST Series Push-in Fitting Threaded-to-Tube Connection Style, 186162
- Festo QST Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QST Series Push-in Fitting Threaded-to-Tube Connection Style, 132072
- Festo QSL Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style, 132056
- Festo QST Series Tee Tube-to-Tube Adaptor Tube-to-Tube Connection Style, 130823
- Festo Tee Threaded Adaptor Threaded-to-Tube Connection Style, 130800
- Festo QST Series Push-in Fitting Threaded-to-Tube Connection Style,
