Festo QST Series, 186164 Threaded Threaded to Tube
- RS Stock No.:
- 651-957
- Mfr. Part No.:
- QST-G3/8-10
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£105.00
(exc. VAT)
£126.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £105.00 | £10.50 |
*price indicative
- RS Stock No.:
- 651-957
- Mfr. Part No.:
- QST-G3/8-10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Push-In T Fitting | |
| Connection Type A | Threaded | |
| Connection Size A | 3/8 in G | |
| Connection Size B | 10 mm | |
| Connection Type B | Threaded to Tube | |
| Thread Standard | G | |
| Series | QST | |
| Thread Size | 3/8 in G | |
| Minimum Operating Temperature | -10°C | |
| Material | Polyoxymethylene, Polybutylene Terephthalate, Nickel Plated Brass | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 0.6 Mpa | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Fitting | ||
Sub Type Push-In T Fitting | ||
Connection Type A Threaded | ||
Connection Size A 3/8 in G | ||
Connection Size B 10 mm | ||
Connection Type B Threaded to Tube | ||
Thread Standard G | ||
Series QST | ||
Thread Size 3/8 in G | ||
Minimum Operating Temperature -10°C | ||
Material Polyoxymethylene, Polybutylene Terephthalate, Nickel Plated Brass | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 0.6 Mpa | ||
- COO (Country of Origin):
- TW
The Festo push-in T-fitting is engineered for seamless integration in compressed air and water systems, providing an efficient connection with a nominal size of 8.3 mm. Designed with a T-shape and optional mounting position, this fitting excels in versatile applications, featuring a robust male thread G3/8 for pneumatic connections. With a temperature range of -10 °C to 80 °C, it ensures reliable performance under varying conditions. The fitting is suitable for lubricated operation, making it a strong choice for environments with robust demands while adhering to RoHS compliance standards for material safety.
Material composition includes nickel-plated brass for strength and longevity
Cleanroom class 4 rating guarantees suitability for sensitive applications
Material sealed with NBR tubing seal enhances reliability and leak prevention
Pneumatic connection facilitates easy integration into existing systems
Related links
- Festo QST Series, 132073 Threaded Threaded to Tube
- Festo QST Series, 186162 Threaded Threaded to Tube
- Festo QST Series, 132072 Threaded Threaded to Tube
- Festo QST Series, 186165 Threaded Threaded to Tube
- Festo QST Series, 186163 Threaded Threaded to Tube
- Festo QSTL Series, 186175 Threaded Threaded to Tube
- Festo QSL Series, 186332 Threaded Threaded to Tube
- Festo 3/8 in G, 186343 10 mm
