Festo QST Series Push-in Fitting, G 3/8 Male to 8 mm, Threaded-to-Tube Connection Style, 186162
- RS Stock No.:
- 651-958
- Mfr. Part No.:
- QST-G3/8-8
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£39.05
(exc. VAT)
£46.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £39.05 | £3.905 |
*price indicative
- RS Stock No.:
- 651-958
- Mfr. Part No.:
- QST-G3/8-8
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | G 3/8 Male | |
| Connector B | 8 mm | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | G 3/8 Male | |
| Manufacturer Series | QST | |
| Model Number p | 186162 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A G 3/8 Male | ||
Connector B 8 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 3/8 Male | ||
Manufacturer Series QST | ||
Model Number p 186162 | ||
- COO (Country of Origin):
- TW
The Festo push-in T-fitting is designed to optimize your pneumatic connections, ensuring efficient flow management in compressed air systems. Its innovative push-pull principle allows for quick and easy installations without the need for additional tools, facilitating seamless integration into existing setups. Ideal for both professional and industrial environments, this fitting accommodates a variety of operating pressures and temperatures, making it reliable for diverse applications. Featuring a T-shape design and a robust nickel-plated brass construction, this fitting guarantees durability while maintaining a low corrosion resistance class. Whether you are working with compressed air or water, the versatility of this fitting enhances your operational efficiency and simplifies maintenance.
Pneumatic connection ports enhance adaptability for different tubing diameters particularly for 8 mm
RoHS-compliant materials assure adherence to environmental standards
Blue release ring colours aids in easy identification within setup
Material housing from PBT ensures resilience and longevity in demanding conditions
RoHS-compliant materials assure adherence to environmental standards
Blue release ring colours aids in easy identification within setup
Material housing from PBT ensures resilience and longevity in demanding conditions
Related links
- Festo QST Series Push-in Fitting Threaded-to-Tube Connection Style, 132072
- Festo QST Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QST Series Push-in Fitting Threaded-to-Tube Connection Style, 186164
- Festo QST Series Push-in Fitting Threaded-to-Tube Connection Style, 132073
- Festo QST Series Push-in Fitting Threaded-to-Tube Connection Style, 186160
- Festo QST Series Tee Tube-to-Tube Adaptor Push In 8 mm Tube-to-Tube Connection Style,
- Festo QST Series Push-in Fitting Threaded-to-Tube Connection Style, 132068
- Festo QST Series Tee Tube-to-Tube Adaptor Push In 8 mm Tube-to-Tube Connection Style,
