Festo QST Series, 130801 R 3/8 Male Threaded to Tube
- RS Stock No.:
- 647-218
- Mfr. Part No.:
- QST-3/8-12-20
- Brand:
- Festo
Subtotal (1 pack of 20 units)*
£164.00
(exc. VAT)
£196.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £164.00 | £8.20 |
*price indicative
- RS Stock No.:
- 647-218
- Mfr. Part No.:
- QST-3/8-12-20
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Push-In T Fitting | |
| Connection Type A | R 3/8 Male | |
| Connection Size A | R 3/8 | |
| Connection Size B | 12 mm | |
| Connection Type B | Threaded to Tube | |
| Thread Standard | R | |
| Series | QST | |
| Thread Size | R 3/8 in Male | |
| Material | Polybutylene Terephthalate | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 0.6 Mpa | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Fitting | ||
Sub Type Push-In T Fitting | ||
Connection Type A R 3/8 Male | ||
Connection Size A R 3/8 | ||
Connection Size B 12 mm | ||
Connection Type B Threaded to Tube | ||
Thread Standard R | ||
Series QST | ||
Thread Size R 3/8 in Male | ||
Material Polybutylene Terephthalate | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 0.6 Mpa | ||
- COO (Country of Origin):
- JP
The Festo push-in T-fitting is engineered for seamless integration into pneumatic systems, designed to facilitate effective distribution of compressed air. Its versatile T-shape enables multiple connections, enhancing the efficiency of your installations. With a nominal size of 10 mm, this fitting supports robust operational pressure ranges and is suitable for various applications, including lubrication and cleanroom environments. Crafted with high-quality materials, including nickel-plated brass and PBT, the fitting ensures durability and compliance with RoHS standards, making it a reliable choice for modern manufacturing needs.
Nickel-plated brass construction enhances longevity and durability
Lightweight design at 48 g allows for easier handling and installation
Materials used are RoHS-compliant which ensuring environmental safety
External hexagon mounting simplifies fitting and securing
Related links
- Festo QST Series, 130799 R 3/8 Male Threaded to Tube
- Festo QS Series Male G
- Festo QSL Series Male R
- Festo QST Series, 186165 Threaded Threaded to Tube
- Festo QST Series, 132073 Threaded Threaded to Tube
- Festo QST Series, 130806 Push-in
- Festo G 3/8 Male Push-in Fitting Nickel Plated Brass Polyoxymethylene (Release
- Festo Push-in 10 mm, 130800 10 mm
