Festo QST Series Push-in Fitting, R 3/8 Male to 8 mm, Threaded-to-Tube Connection Style, 130799
- RS Stock No.:
- 651-432
- Mfr. Part No.:
- QST-3/8-8-50
- Brand:
- Festo
Subtotal (1 pack of 50 units)*
£150.59
(exc. VAT)
£180.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £150.59 | £3.012 |
*price indicative
- RS Stock No.:
- 651-432
- Mfr. Part No.:
- QST-3/8-8-50
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | R 3/8 Male | |
| Connector B | 8 mm | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 3/8 Male | |
| Manufacturer Series | QST | |
| Model Number p | 130799 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A R 3/8 Male | ||
Connector B 8 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 3/8 Male | ||
Manufacturer Series QST | ||
Model Number p 130799 | ||
- COO (Country of Origin):
- JP
The Festo push-in T-fitting is designed for efficient fluid transport in pneumatic applications. This robust T-shaped connector ensures secure connections for both compressed air and water, delivering reliable performance under varying operational pressures. With a nominal size of 6.7 mm, this fitting facilitates optimal flow while maintaining versatility with an optional mounting position. Engineered from durable, RoHS-compliant materials, it is suitable for use in environments up to 80°C. Its installation simplicity and compatibility with various tubing systems make it an excellent choice for industry professionals seeking performance and reliability.
Cleanroom class 4 compliance meets stringent hygiene standards
External hexagon mounting simplifies installation procedures
Blue release ring colours aids in easy identification during maintenance
Lubricated operation capability enhances reliability in demanding environments
External hexagon mounting simplifies installation procedures
Blue release ring colours aids in easy identification during maintenance
Lubricated operation capability enhances reliability in demanding environments
Related links
- Festo QST Series Push-in Fitting Threaded-to-Tube Connection Style, 132072
- Festo QST Series Push-in Fitting Threaded-to-Tube Connection Style, 132068
- Festo QST Series Push-in Fitting Threaded-to-Tube Connection Style, 132070
- Festo QST Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo Elbow Threaded Adaptor Threaded-to-Tube Connection Style, 130735
- Festo Tee Threaded Adaptor Threaded-to-Tube Connection Style, 130795
- Festo Straight Threaded Adaptor Threaded-to-Tube Connection Style, 130681
- Festo Elbow Threaded Adaptor Threaded-to-Tube Connection Style, 132055
