Festo QST Series Push-in Fitting, G 1/4 Male to 8 mm, Threaded-to-Tube Connection Style, 132070
- RS Stock No.:
- 651-234
- Mfr. Part No.:
- QST-G1/4-8-50
- Brand:
- Festo
Subtotal (1 pack of 50 units)*
£158.33
(exc. VAT)
£190.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £158.33 | £3.167 |
*price indicative
- RS Stock No.:
- 651-234
- Mfr. Part No.:
- QST-G1/4-8-50
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | G 1/4 Male | |
| Connector B | 8 mm | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | G 1/4 Male | |
| Manufacturer Series | QST | |
| Model Number p | 132070 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A G 1/4 Male | ||
Connector B 8 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 1/4 Male | ||
Manufacturer Series QST | ||
Model Number p 132070 | ||
- COO (Country of Origin):
- JP
The Festo push-in T-fitting is designed to efficiently manage the distribution of compressed air and water in various pneumatic applications. With its robust T-shape design and versatile mounting position, this fitting facilitates seamless connections in systems operating under a complete pressure range of -0.095 MPa to 0.6 MPa, while ensuring safety and reliability across different ambient temperatures from -10 °C to 80 °C. Constructed from high-quality materials, including nickel-plated brass for the screwed plug and PBT for the housing, this fitting assures a durable performance, making it ideal for both indoor and outdoor settings. It meets stringent cleanroom standards and incorporates features like a blue release ring for easy handling, showcasing its commitment to both functionality and user convenience.
Easy-to-handle blue release ring improves user experience during installation
Designed for optional mounting positions to fit different system layouts
Lubricated operation capability optimizes performance with minimal wear
Lightweight at 27 g facilitating ease of installation and transport
Designed for optional mounting positions to fit different system layouts
Lubricated operation capability optimizes performance with minimal wear
Lightweight at 27 g facilitating ease of installation and transport
Related links
- Festo QST Series Push-in Fitting Threaded-to-Tube Connection Style, 132068
- Festo QST Series Push-in Fitting Threaded-to-Tube Connection Style, 132071
- Festo QST Series Push-in Fitting Threaded-to-Tube Connection Style, 132072
- Festo QST Series Push-in Fitting Threaded-to-Tube Connection Style, 130799
- Festo QST Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QST Series Push-in Fitting Threaded-to-Tube Connection Style, 186163
- Festo QST Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QST Series Push-in Fitting Threaded-to-Tube Connection Style,
