Festo QST Series, 132066 Pneumatic Fitting, Polyoxymethylene, Polybutylene Terephthalate, Nickel Plated Brass, G 1/8
- RS Stock No.:
- 651-435
- Mfr. Part No.:
- QST-G1/8-4-100
- Brand:
- Festo
Subtotal (1 pack of 100 units)*
£348.00
(exc. VAT)
£417.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £348.00 | £3.48 |
*price indicative
- RS Stock No.:
- 651-435
- Mfr. Part No.:
- QST-G1/8-4-100
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Push-In T Fitting | |
| Connection Type A | Threaded | |
| Connection Size A | G 1/8 Male | |
| Connection Type B | Threaded to Tube | |
| Connection Type | Threaded-to-Tube | |
| Connection Size B | For tubing outside diameter 4 mm | |
| Thread Standard | G | |
| Series | QST | |
| Thread Size | 1/8 in G | |
| Material | Polyoxymethylene, Polybutylene Terephthalate, Nickel Plated Brass | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 0.6 Mpa | |
| Model Number | 132066 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Fitting | ||
Sub Type Push-In T Fitting | ||
Connection Type A Threaded | ||
Connection Size A G 1/8 Male | ||
Connection Type B Threaded to Tube | ||
Connection Type Threaded-to-Tube | ||
Connection Size B For tubing outside diameter 4 mm | ||
Thread Standard G | ||
Series QST | ||
Thread Size 1/8 in G | ||
Material Polyoxymethylene, Polybutylene Terephthalate, Nickel Plated Brass | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 0.6 Mpa | ||
Model Number 132066 | ||
- COO (Country of Origin):
- JP
The Festo push-in T-fitting is designed to facilitate efficient pneumatic connections in a variety of applications. This T-shaped connector allows for seamless integration of tubing with an outside diameter of 4 mm, ensuring a reliable flow of compressed air or other designated media. Crafted for maximum reliability, the fitting features a nickel-plated brass screwed plug and a PBT housing, making it resilient against corrosion and wear. Suited for an ambient temperature range of -10 °C to 80 °C, this fitting maintains its functionality even in challenging conditions. Elevated by a cleanroom class rating of Class 4 according to ISO 14644-1, it serves as an ideal component in sensitive environments. The lightweight design, weighing only 15 g, makes it easy to handle and install.
Nominal torque of 5.4 Nm provides a precise fit
Sealing ring on the screwed plug supports efficient sealing
External hexagon design with a size of A/F 13 mm allows for easy adjustment
Includes a blue release ring for easier identification during maintenance
Related links
- Festo QST Series Polyoxymethylene Nickel Plated Brass, G 1/8
- Festo QST Series Polyoxymethylene Polybutylene Terephthalate, G 1/8
- Festo QST Series Polyoxymethylene Nickel Plated Brass, 1/4 in G
- Festo QST Series Nickel Plated Brass Polybutylene Terephthalate, G 1/8
- Festo QST Series Polybutylene Terephthalate Polyoxymethylene, G 1/8
- Festo QST Series Nickel Plated Brass Polyoxymethylene, G 1/8
- Festo QST Series Polyoxymethylene Nickel Plated Brass, 1/4 in G
- Festo QST Series Polyoxymethylene Nickel Plated Brass, 3/8 in G


