Festo QST Series, 186158 Pneumatic Fitting, Polybutylene Terephthalate, Nickel Plated Brass, Polyoxymethylene, G 1/8
- RS Stock No.:
- 651-235
- Mfr. Part No.:
- QST-G1/8-6
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£60.30
(exc. VAT)
£72.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 12 October 2026
- Plus 9 unit(s) shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £60.30 | £6.03 |
*price indicative
- RS Stock No.:
- 651-235
- Mfr. Part No.:
- QST-G1/8-6
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Push-In T Fitting | |
| Connection Size A | G 1/8 Male | |
| Connection Type A | Threaded | |
| Connection Type B | Threaded to Tube | |
| Connection Size B | For tubing outside diameter 6 mm | |
| Connection Type | Threaded-to-Tube | |
| Thread Standard | G | |
| Series | QST | |
| Thread Size | 1/8 in G | |
| Minimum Operating Temperature | -10°C | |
| Material | Polybutylene Terephthalate, Nickel Plated Brass, Polyoxymethylene | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 0.6 Mpa | |
| Model Number | 186158 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Fitting | ||
Sub Type Push-In T Fitting | ||
Connection Size A G 1/8 Male | ||
Connection Type A Threaded | ||
Connection Type B Threaded to Tube | ||
Connection Size B For tubing outside diameter 6 mm | ||
Connection Type Threaded-to-Tube | ||
Thread Standard G | ||
Series QST | ||
Thread Size 1/8 in G | ||
Minimum Operating Temperature -10°C | ||
Material Polybutylene Terephthalate, Nickel Plated Brass, Polyoxymethylene | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 0.6 Mpa | ||
Model Number 186158 | ||
- COO (Country of Origin):
- TW
The Festo push-in T-fitting is engineered to provide a reliable connection for pneumatic systems, accommodating a standard nominal size of 4.2 mm. This innovative design features a T-shape configuration, allowing for efficient fluid distribution while maintaining versatility in mounting position. Compatible with twisted air and water applications, it operates effectively under pressures of up to 0.6 MPa, ensuring a robust performance across various conditions. The fitting is suitable for both lubricated operations and cleanroom environments, adhering to strict compliance standards to meet diverse industry requirements. Crafted with high-quality materials, it guarantees longevity and reliability in demanding settings.
Meets cleanroom class standards which ensuring minimal contamination risk
Low corrosion stress rating for improved longevity in varied environments
Includes a blue release ring for ease of identification and use
Compact design results in a lightweight product weight of 17 g
Related links
- Festo QST Series Polyoxymethylene Nickel Plated Brass, G 1/8
- Festo QST Series Nickel Plated Brass Polybutylene Terephthalate, G 1/8
- Festo QST Series Nickel Plated Brass Polyoxymethylene, G 1/8
- Festo QST Series Polybutylene Terephthalate Polyoxymethylene, 1/4 in G
- Festo QST Series Polyoxymethylene Nickel Plated Brass, G 1/8
- Festo QST Series Polyoxymethylene Polybutylene Terephthalate, G 1/8
- Festo QST Series Polyoxymethylene Nickel Plated Brass, 1/4 in G
- Festo QST Series Polyoxymethylene Nickel Plated Brass, 3/8 in G


