Festo QSTL Series, 132077 Pneumatic Fitting, Polybutylene Terephthalate, G 1/8 Male Threaded, 8 mm Threaded to Tube
- RS Stock No.:
- 651-241
- Mfr. Part No.:
- QSTL-G1/8-8-50
- Brand:
- Festo
Subtotal (1 pack of 50 units)*
£266.50
(exc. VAT)
£319.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £266.50 | £5.33 |
*price indicative
- RS Stock No.:
- 651-241
- Mfr. Part No.:
- QSTL-G1/8-8-50
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Push-In T Fitting | |
| Connection Type A | Threaded | |
| Connection Size A | G 1/8 Male | |
| Connection Size B | 8 mm | |
| Connection Type B | Threaded to Tube | |
| Connection Type | G 1/8 Male | |
| Thread Standard | G | |
| Series | QSTL | |
| Thread Size | 1/8 in G | |
| Minimum Operating Temperature | -10°C | |
| Material | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 0.6 Mpa | |
| Model Number | 132077 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Fitting | ||
Sub Type Push-In T Fitting | ||
Connection Type A Threaded | ||
Connection Size A G 1/8 Male | ||
Connection Size B 8 mm | ||
Connection Type B Threaded to Tube | ||
Connection Type G 1/8 Male | ||
Thread Standard G | ||
Series QSTL | ||
Thread Size 1/8 in G | ||
Minimum Operating Temperature -10°C | ||
Material Polybutylene Terephthalate | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 0.6 Mpa | ||
Model Number 132077 | ||
- COO (Country of Origin):
- TW
The Festo push-in T-fitting is designed for efficient and flexible fluid transfer in pneumatic systems. This innovative connector allows for streamlined connections with its T-shape and additional push-in feature, ensuring reliable performance and versatility in various applications. With a nominal size of 6 mm and the ability to support both compressed air and water, this fitting accommodates diverse operational needs. The fitting is easy to install in optional mounting positions and has a robust design that meets the demands of industrial environments, all while ensuring compliance with RoHS standards.
Corrosion resistance class CRC 1 ensures longevity in challenging environments
Comes with a cleanroom class rating of Class 4 ideal for sensitive applications
Features a blue release ring for easy identification and operation
Lightweight design at only 19 g facilitates ease of handling
Related links
- Festo QSTL Series Polybutylene Terephthalate 8 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 8 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 4 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 6 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 6 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 8 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 8 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 10 mm Threaded to Tube


