Festo QSTL Series, 186168 Pneumatic Fitting, Polybutylene Terephthalate, G 1/8 Male Threaded, 4 mm Threaded to Tube
- RS Stock No.:
- 651-441
- Mfr. Part No.:
- QSTL-G1/8-4
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£55.20
(exc. VAT)
£66.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £55.20 | £5.52 |
*price indicative
- RS Stock No.:
- 651-441
- Mfr. Part No.:
- QSTL-G1/8-4
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Push-In T Fitting | |
| Connection Type A | Threaded | |
| Connection Size A | G 1/8 Male | |
| Connection Type B | Threaded to Tube | |
| Connection Size B | 4 mm | |
| Connection Type | Threaded-to-Tube | |
| Thread Standard | G | |
| Series | QSTL | |
| Thread Size | 1/8 in G | |
| Material | Polybutylene Terephthalate | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 0.6 Mpa | |
| Model Number | 186168 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Fitting | ||
Sub Type Push-In T Fitting | ||
Connection Type A Threaded | ||
Connection Size A G 1/8 Male | ||
Connection Type B Threaded to Tube | ||
Connection Size B 4 mm | ||
Connection Type Threaded-to-Tube | ||
Thread Standard G | ||
Series QSTL | ||
Thread Size 1/8 in G | ||
Material Polybutylene Terephthalate | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 0.6 Mpa | ||
Model Number 186168 | ||
- COO (Country of Origin):
- TW
The Festo push-in T-fitting is expertly designed to provide reliable connections in pneumatic systems, utilizing a robust push-pull principle for efficient operation. Suitable for various applications, its T-shape configuration and additional push-in connector facilitate versatile installations. The component is engineered to withstand an extensive operating pressure range, making it ideal for both compressed air and water applications. Its compatibility with a broad range of ambient temperatures ensures stability and performance, while the high-quality materials used in construction guarantee durability. This fitting is also RoHS-compliant, ensuring adherence to environmental safety standards.
Easy mounting with an external hexagon design of 13 mm
Equipped with a blue release ring for easy operation
Lubricated operation possible for increased versatility in use
Lightweight design at only 15 g for easy handling and installation
Related links
- Festo QSTL Series Polybutylene Terephthalate 6 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 8 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 6 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 8 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 6 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 8 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 8 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 10 mm Threaded to Tube


