Festo QSTL Series, 132076 Pneumatic Fitting, Polybutylene Terephthalate, G 1/8 Male Threaded, 6 mm Threaded to Tube
- RS Stock No.:
- 651-961
- Mfr. Part No.:
- QSTL-G1/8-6-100
- Brand:
- Festo
Subtotal (1 pack of 100 units)*
£415.00
(exc. VAT)
£498.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £415.00 | £4.15 |
*price indicative
- RS Stock No.:
- 651-961
- Mfr. Part No.:
- QSTL-G1/8-6-100
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Push-In T Fitting | |
| Connection Size A | G 1/8 Male | |
| Connection Type A | Threaded | |
| Connection Type B | Threaded to Tube | |
| Connection Size B | 6 mm | |
| Thread Standard | G | |
| Series | QSTL | |
| Thread Size | 1/8 in G | |
| Minimum Operating Temperature | -10°C | |
| Material | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 0.6 Mpa | |
| Connection Type | G 1/8 Male | |
| Model Number | 132076 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Fitting | ||
Sub Type Push-In T Fitting | ||
Connection Size A G 1/8 Male | ||
Connection Type A Threaded | ||
Connection Type B Threaded to Tube | ||
Connection Size B 6 mm | ||
Thread Standard G | ||
Series QSTL | ||
Thread Size 1/8 in G | ||
Minimum Operating Temperature -10°C | ||
Material Polybutylene Terephthalate | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 0.6 Mpa | ||
Connection Type G 1/8 Male | ||
Model Number 132076 | ||
- COO (Country of Origin):
- TW
The Festo push-in T-fitting seamlessly connects systems with its innovative design, making it an essential component for fluid power applications. Engineered for versatility, this fitting accommodates size standards with an optional mounting position. Crafted for durability, the T-shape incorporates an additional push-in connector, ensuring reliable connections across varied operating pressures, from 0.095 MPa to 0.6 MPa. Suitable for both compressed air and water, it promises efficient performance in diverse environments, including cleanroom settings. With a compact form factor and low weight of just 17 grams, it's an ideal choice for enhancing system efficiency while maintaining a robust structure that withstands up to 80°C ambient temperatures.
Meets LABS (PWIS) conformity for high cleanliness standards
Robust sealing with the use of sealing rings maximizes fluid integrity
Compliant with RoHS guidelines promoting an eco-friendly operation
Supports lubricated operation for increased reliability in demanding conditions
Related links
- Festo QSTL Series, 186169 Threaded Threaded to Tube
- Festo QSTL Series, 132078 Threaded Threaded to Tube
- Festo QSTL Series, 130825 R 1/8 Male Threaded to Tube
- Festo QSTL Series, 186171 Threaded Threaded to Tube
- Festo QSTL Series, 132077 Threaded Threaded to Tube
- Festo QSTL Series, 186168 Threaded Threaded to Tube
- Festo QSTL Series, 186170 Threaded Threaded to Tube
- Festo QSTL Series, 132080 Threaded Threaded to Tube


