Festo QSTL Series, 186172 Pneumatic Fitting, Polybutylene Terephthalate, 1/4 in G Threaded, 8 mm Threaded to Tube
- RS Stock No.:
- 651-239
- Mfr. Part No.:
- QSTL-G1/4-8
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£79.90
(exc. VAT)
£95.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £79.90 | £7.99 |
*price indicative
- RS Stock No.:
- 651-239
- Mfr. Part No.:
- QSTL-G1/4-8
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Push-In T Fitting | |
| Connection Type A | Threaded | |
| Connection Size A | 1/4 in G | |
| Connection Size B | 8 mm | |
| Connection Type | Threaded-to-Tube | |
| Connection Type B | Threaded to Tube | |
| Thread Standard | G | |
| Series | QSTL | |
| Thread Size | 1/4 in G | |
| Material | Polybutylene Terephthalate | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 0.6 Mpa | |
| Model Number | 186172 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Fitting | ||
Sub Type Push-In T Fitting | ||
Connection Type A Threaded | ||
Connection Size A 1/4 in G | ||
Connection Size B 8 mm | ||
Connection Type Threaded-to-Tube | ||
Connection Type B Threaded to Tube | ||
Thread Standard G | ||
Series QSTL | ||
Thread Size 1/4 in G | ||
Material Polybutylene Terephthalate | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 0.6 Mpa | ||
Model Number 186172 | ||
- COO (Country of Origin):
- TW
The Festo push-in T-fitting is designed to facilitate seamless connections in pneumatic systems. With its innovative T-shape and additional push-in connector, this fitting ensures reliable performance across varying operating conditions. Constructed from high-quality materials, including nickel-plated brass and PBT housing, it effectively manages compressed air and water with low corrosion stress, providing durability and longevity. Operating smoothly within a temperature range of -10°C to 80°C, this fitting supports lubricated operation and accommodates tubing with an outside diameter of 8 mm, making it an optimal choice for diverse applications in automation and control systems.
External hexagon mounting facilitates easy installation and maintenance
Accommodates male thread G1/4 for versatile pneumatic connections
The blue release ring enhances visibility and operator convenience
Weights only 27 grams promoting lightweight applications
Related links
- Festo QSTL Series Polybutylene Terephthalate 8 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 6 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 10 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 6 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 10 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 8 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 8 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 4 mm Threaded to Tube


