Festo QSTL Series, 186170 Pneumatic Fitting, Polybutylene Terephthalate, 1/4 in G Threaded, 6 mm Threaded to Tube
- RS Stock No.:
- 650-866
- Mfr. Part No.:
- QSTL-G1/4-6
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£67.20
(exc. VAT)
£80.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £67.20 | £6.72 |
*price indicative
- RS Stock No.:
- 650-866
- Mfr. Part No.:
- QSTL-G1/4-6
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Push-In T Fitting | |
| Connection Size A | 1/4 in G | |
| Connection Type A | Threaded | |
| Connection Size B | 6 mm | |
| Connection Type | Threaded-to-Tube | |
| Connection Type B | Threaded to Tube | |
| Thread Standard | G | |
| Series | QSTL | |
| Thread Size | 1/4 in G | |
| Minimum Operating Temperature | -10°C | |
| Material | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 0.6 Mpa | |
| Model Number | 186170 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Fitting | ||
Sub Type Push-In T Fitting | ||
Connection Size A 1/4 in G | ||
Connection Type A Threaded | ||
Connection Size B 6 mm | ||
Connection Type Threaded-to-Tube | ||
Connection Type B Threaded to Tube | ||
Thread Standard G | ||
Series QSTL | ||
Thread Size 1/4 in G | ||
Minimum Operating Temperature -10°C | ||
Material Polybutylene Terephthalate | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 0.6 Mpa | ||
Model Number 186170 | ||
- COO (Country of Origin):
- TW
The Festo push-in T-fitting is an essential component designed for effective and reliable connection in pneumatic systems. This fitting accommodates a variety of operating mediums, including compressed air and water, making it highly versatile for diverse applications. With its T-shape and additional push-in connector, it ensures optimum space utilization and a straightforward mounting process in any orientation. Crafted for durability, it withstands a broad temperature range and boasts a low corrosion resistance class, ensuring longevity and consistent performance in demanding environments.
Cleanroom class 4 compliance meets stringent cleanliness standards
External hexagon design allows for easy access during installation
Compatible with tubing outside diameters of 6 mm for streamlined integration
Lightweight construction (24 g) promotes ease of handling and installation
Related links
- Festo QSTL Series Polybutylene Terephthalate 6 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 8 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 10 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 10 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 8 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 6 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 6 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 4 mm Threaded to Tube


