Festo QSTL Series, 186173 Pneumatic Fitting, Polybutylene Terephthalate, 3/8 in G Threaded, 8 mm Threaded to Tube
- RS Stock No.:
- 650-868
- Mfr. Part No.:
- QSTL-G3/8-8
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£83.90
(exc. VAT)
£100.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £83.90 | £8.39 |
*price indicative
- RS Stock No.:
- 650-868
- Mfr. Part No.:
- QSTL-G3/8-8
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Push-In T Fitting | |
| Connection Type A | Threaded | |
| Connection Size A | 3/8 in G | |
| Connection Size B | 8 mm | |
| Connection Type | Threaded-to-Tube | |
| Connection Type B | Threaded to Tube | |
| Thread Standard | G | |
| Series | QSTL | |
| Thread Size | 3/8 in G | |
| Minimum Operating Temperature | -10°C | |
| Material | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 0.6 Mpa | |
| Model Number | 186173 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Fitting | ||
Sub Type Push-In T Fitting | ||
Connection Type A Threaded | ||
Connection Size A 3/8 in G | ||
Connection Size B 8 mm | ||
Connection Type Threaded-to-Tube | ||
Connection Type B Threaded to Tube | ||
Thread Standard G | ||
Series QSTL | ||
Thread Size 3/8 in G | ||
Minimum Operating Temperature -10°C | ||
Material Polybutylene Terephthalate | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 0.6 Mpa | ||
Model Number 186173 | ||
- COO (Country of Origin):
- TW
The Festo push-in T-fitting is engineered to deliver exceptional performance in fluid control systems, combining a T-shape design with an additional push-in connector for flexible installation. This reliable component provides efficient pneumatic connections with a maximum operating pressure of 0.6 MPa, ensuring optimal functionality across a complete temperature range from -10 °C to 80 °C. Its corrosion-resistant materials and low weight make it suitable for a variety of applications, allowing for versatile use. With a cleanroom class rating of 4 according to ISO standards, this fitting meets stringent cleanliness requirements, making it an ideal choice for critical environments. The product is designed for both compressed air and water mediums, showcasing its adaptability to different operational needs.
Cleanroom class 4 compliance assures suitability for sensitive applications
External hexagon design allows for simple installation and adjustment
Operating medium compatibility includes both compressed air and liquid water
Blue release ring colours aids in visual identification during operations
Related links
- Festo QSTL Series Polybutylene Terephthalate 12 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 10 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 8 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 8 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 8 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 8 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 8 mm Threaded to Tube
- Festo QSTL Series Polybutylene Terephthalate 8 mm Threaded to Tube


