Festo QSTL Series Push-in Fitting, G 3/8 Male to For tubing outside diameter 12 mm, Threaded-to-Tube Connection Style,
- RS Stock No.:
- 651-443
- Mfr. Part No.:
- QSTL-G3/8-12
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£63.09
(exc. VAT)
£75.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £63.09 | £6.309 |
*price indicative
- RS Stock No.:
- 651-443
- Mfr. Part No.:
- QSTL-G3/8-12
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | G 3/8 Male | |
| Connector B | For tubing outside diameter 12 mm | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | G 3/8 Male | |
| Manufacturer Series | QSTL | |
| Model Number p | 186176 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A G 3/8 Male | ||
Connector B For tubing outside diameter 12 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 3/8 Male | ||
Manufacturer Series QSTL | ||
Model Number p 186176 | ||
- COO (Country of Origin):
- TW
The Festo push-in T-fitting is a robust component designed for efficiently connecting pneumatic systems, optimizing air flow with precision. Its T-shape design features an additional push-in connector that allows for flexible configurations in various mounting positions. This fitting operates effectively within a pressure range of -0.095 MPa to 0.6 MPa and is suitable for both compressed air and water applications, highlighting its versatility in industrial environments. With a temperature resilience from -10 °C to 80 °C, this fitting ensures stable performance under varying conditions, making it an essential element for reliable fluid and air management.
Features a mounting position that is optional providing installation flexibility
Nominal torque of 15.5 Nm for secure connections
Low corrosion resistance class for reliable long-term performance
Compatible with tubing of 12 mm outer diameter for effective plumbing
Nominal torque of 15.5 Nm for secure connections
Low corrosion resistance class for reliable long-term performance
Compatible with tubing of 12 mm outer diameter for effective plumbing
Related links
- Festo QSTL Series Push-in Fitting Threaded-to-Tube Connection Style, 186173
- Festo QSTL Series Push-in Fitting Threaded-to-Tube Connection Style, 186175
- Festo QSTL Series T Fitting Threaded-to-Tube Connection Style, 153125
- Festo QSTL Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QST Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QSTL Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QSTL Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QSTL Series Push-in Fitting Threaded-to-Tube Connection Style,

