Festo QSTL Series Push-in Fitting, G 3/8 Male to 10 mm, Threaded-to-Tube Connection Style, 186175
- RS Stock No.:
- 651-962
- Mfr. Part No.:
- QSTL-G3/8-10
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£52.26
(exc. VAT)
£62.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £52.26 | £5.226 |
*price indicative
- RS Stock No.:
- 651-962
- Mfr. Part No.:
- QSTL-G3/8-10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | G 3/8 Male | |
| Connector B | 10 mm | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | G 3/8 Male | |
| Manufacturer Series | QSTL | |
| Model Number p | 186175 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A G 3/8 Male | ||
Connector B 10 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 3/8 Male | ||
Manufacturer Series QSTL | ||
Model Number p 186175 | ||
- COO (Country of Origin):
- TW
The Festo push-in T-fitting is designed to facilitate seamless connections in pneumatic systems, ensuring efficient airflow where its needed most. With its innovative T-shape and additional push-in connector, this fitting allows for easy installation and maintenance, making it ideal for various applications. Operating effectively under a wide temperature and pressure range, this product is built for durability and reliability, equipped to handle compressed air and liquid water with ease. Its RoHS-compliant components evoke confidence in safety and environmental standards, while its robust materials withstand corrosion and prolonged use, establishing the fitting as an essential component for any sophisticated pneumatic setup.
Nominal torque of 15.5 Nm guarantees secure connections
External hexagon shape allows easy adjustment with common tools
Compatible with male thread G3/8 and tubing up to 10 mm diameter
Materials used are RoHS-compliant promoting safety in production
External hexagon shape allows easy adjustment with common tools
Compatible with male thread G3/8 and tubing up to 10 mm diameter
Materials used are RoHS-compliant promoting safety in production
Related links
- Festo QSTL Series Push-in Fitting Threaded-to-Tube Connection Style, 186173
- Festo QSTL Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QSTL Series T Fitting Threaded-to-Tube Connection Style, 153124
- Festo QSTL Series T Fitting Threaded-to-Tube Connection Style, 153123
- Festo QSTL Series Push-in Fitting Threaded-to-Tube Connection Style, 186174
- Festo QSTL Series Push-in Fitting Threaded-to-Tube Connection Style, 132080
- Festo Y Threaded Adaptor Threaded-to-Tube Connection Style, 186211
- Festo Y Threaded Adaptor Threaded-to-Tube Connection Style, 186215

