Festo QSMTL Series Push-in Fitting, G 1/8 Male to For tubing outside diameter 4 mm, Threaded-to-Tube Connection Style,
- RS Stock No.:
- 651-421
- Mfr. Part No.:
- QSMTL-G1/8-4
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£24.64
(exc. VAT)
£29.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £24.64 | £2.464 |
*price indicative
- RS Stock No.:
- 651-421
- Mfr. Part No.:
- QSMTL-G1/8-4
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | G 1/8 Male | |
| Connector B | For tubing outside diameter 4 mm | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | G 1/8 Male | |
| Manufacturer Series | QSMTL | |
| Model Number p | 186274 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A G 1/8 Male | ||
Connector B For tubing outside diameter 4 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 1/8 Male | ||
Manufacturer Series QSMTL | ||
Model Number p 186274 | ||
- COO (Country of Origin):
- JP
The Festo push-in T-fitting is engineered for versatile connections in pneumatic systems, providing efficient and reliable performance. Designed with a T-shape and additional push-in connector, it allows for seamless integration in a variety of applications. Its robust construction supports ambient temperatures ranging from -10 °C to 80 °C, making it suitable for diverse operating environments. With a nominal size of 2.4 mm, this mini fitting accommodates standard tubing diameters and is constructed from high-quality materials, including nickel-plated brass and PBT. The compatibility with lubricated operations and a corrosion resistance class of CRC 1 ensures longevity and functionality in demanding conditions.
Nominal torque of 5.4 Nm with a tolerance of ± 20% guarantees secure installation
External hexagon mounting allows for straightforward assembly
Compatible with tubing outside diameters of 4 mm facilitating easy connections
Low product weight of 10 g reduces strain on the overall system design
External hexagon mounting allows for straightforward assembly
Compatible with tubing outside diameters of 4 mm facilitating easy connections
Low product weight of 10 g reduces strain on the overall system design
Related links
- Festo QSMTL Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QSMTL Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QSMTL Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QSMTL Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QSMTL Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QSMT Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QSTL Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QST Series Push-in Fitting Threaded-to-Tube Connection Style,

