Festo QSMT Series Push-in Fitting, G 1/8 Male to For tubing outside diameter 4 mm, Threaded-to-Tube Connection Style,
- RS Stock No.:
- 651-420
- Mfr. Part No.:
- QSMT-G1/8-4
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£25.36
(exc. VAT)
£30.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £25.36 | £2.536 |
*price indicative
- RS Stock No.:
- 651-420
- Mfr. Part No.:
- QSMT-G1/8-4
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | G 1/8 Male | |
| Connector B | For tubing outside diameter 4 mm | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | G 1/8 Male | |
| Manufacturer Series | QSMT | |
| Model Number p | 186272 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A G 1/8 Male | ||
Connector B For tubing outside diameter 4 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 1/8 Male | ||
Manufacturer Series QSMT | ||
Model Number p 186272 | ||
- COO (Country of Origin):
- JP
The Festo push-in T-fitting is designed for efficient and reliable pneumatic connections in compressed air systems. Its T-shape design allows for easy incorporation into existing setups, providing flexibility in mounting position and ensuring optimal performance under varying conditions. Suitable for a temperature range of -10 °C to 80 °C, this fitting boasts a pressure tolerance from -0.095 MPa to 0.6 MPa. The component's robust construction includes nickel-plated brass for the screwed plug and PBT for the housing, ensuring durability and corrosion resistance. With a compact size and a lightweight design at just 10 g, its perfect for use in spaces where reliability and efficiency are of the utmost importance.
Constructed with RoHS-compliant materials which ensuring environmental safety
Suitable for lubricated operation enhancing system longevity
Low corrosion stress rating (CRC 1) ensures durability in various environments
Incorporates an external hexagon suitable for A/F 13 mm mounting
Suitable for lubricated operation enhancing system longevity
Low corrosion stress rating (CRC 1) ensures durability in various environments
Incorporates an external hexagon suitable for A/F 13 mm mounting
Related links
- Festo QSMT Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QSMT Series Tee Tube-to-Tube Adaptor Push In 4 mm Tube-to-Tube Connection Style,
- Festo QSMT Series Tee Tube-to-Tube Adaptor Push In 4 mm Tube-to-Tube Connection Style,
- Festo QSMT Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QSMT Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QSMT Series Tee Tube-to-Tube Adaptor Push In 6 mm Tube-to-Tube Connection Style,
- Festo QSMT Series Tee Threaded Adaptor Threaded-to-Tube Connection Style, 153352
- Festo QSTL Series Push-in Fitting Threaded-to-Tube Connection Style,
