Festo QSMT Series Push-in Fitting, R 1/8 Male to For tubing outside diameter 6 mm, Threaded-to-Tube Connection Style,
- RS Stock No.:
- 647-205
- Mfr. Part No.:
- QSMT-1/8-6
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£23.09
(exc. VAT)
£27.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £23.09 | £2.309 |
*price indicative
- RS Stock No.:
- 647-205
- Mfr. Part No.:
- QSMT-1/8-6
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | R 1/8 Male | |
| Connector B | For tubing outside diameter 6 mm | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 Male | |
| Manufacturer Series | QSMT | |
| Model Number p | 153357 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A R 1/8 Male | ||
Connector B For tubing outside diameter 6 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 Male | ||
Manufacturer Series QSMT | ||
Model Number p 153357 | ||
- COO (Country of Origin):
- JP
The Festo push-in T-fitting is expertly designed to facilitate seamless connections and fluid control in pneumatic applications. Its robust T-shape design optimizes efficiency, enabling one supply line to branch into two outputs while maintaining consistent performance under varying pressures. The fitting accommodates a mini size of 3.3 mm, promoting versatility across multiple installations. Crafted with high-quality materials, including a nickel-plated brass screwed plug and a durable PBT housing, it delivers reliability while conforming to RoHS standards. With a wide operating temperature range of -10 °C to 80 °C, this fitting adapts effortlessly to diverse conditions, ensuring dependable operation whether in lubricated or non-lubricated settings.
Corrosion resistance class CRC 1 ensures durability in low corrosion environments
Blue release ring colours enhances visibility for easier handling
Nominal torque of 7 Nm guarantees secure connections
Material compliant with RoHS regulations promotes environmental responsibility
Blue release ring colours enhances visibility for easier handling
Nominal torque of 7 Nm guarantees secure connections
Material compliant with RoHS regulations promotes environmental responsibility
Related links
- Festo QSMT Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QSMT Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QSMT Series Tee Tube-to-Tube Adaptor Push In 6 mm Tube-to-Tube Connection Style,
- Festo QSMT Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QSMT Series Tee Tube-to-Tube Adaptor Push In 4 mm Tube-to-Tube Connection Style,
- Festo QSMT Series Tee Tube-to-Tube Adaptor Push In 4 mm Tube-to-Tube Connection Style,
- Festo QSMT Series Tee Threaded Adaptor Threaded-to-Tube Connection Style, 153352
- Festo QSMTL Series Push-in Fitting Threaded-to-Tube Connection Style,
