Festo QSMT Series Push-in Fitting, M5 Male to For tubing outside diameter 6 mm, Threaded-to-Tube Connection Style,
- RS Stock No.:
- 650-759
- Mfr. Part No.:
- QSMT-M5-6
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£26.31
(exc. VAT)
£31.57
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £26.31 | £2.631 |
*price indicative
- RS Stock No.:
- 650-759
- Mfr. Part No.:
- QSMT-M5-6
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | M5 Male | |
| Connector B | For tubing outside diameter 6 mm | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | M5 Male | |
| Manufacturer Series | QSMT | |
| Model Number p | 153356 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A M5 Male | ||
Connector B For tubing outside diameter 6 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M5 Male | ||
Manufacturer Series QSMT | ||
Model Number p 153356 | ||
- COO (Country of Origin):
- JP
The Festo push-in T-fitting is expertly designed for efficient integration into pneumatic systems, serving as a reliable component for compressed air applications. Its mini size and T-shape configuration allow for versatile installation options, maximizing spatial efficiency in confined setups. Capable of operating at a wide pressure range from -0.095 MPa to 0.6 MPa, this T-fitting ensures robust performance across various conditions. Constructed with high-quality materials, including nickel-plated brass and PBT, this fitting is built to withstand environmental stresses while providing dependable connectivity for your air lines. Suitable for lubricated operation, it meets stringent corrosion resistance standards, making it an ideal choice for diverse industrial environments.
Corrosion resistance class CRC 1 guarantees durability under low corrosion stress
Universal mounting position offers ease of installation and operational convenience
Ambient temperature tolerance ranges from -10 °C to 80 °C suitable for various environments
Offers a nominal torque of 1.2 Nm with a tolerance of ± 20% which ensuring secure fittings
Universal mounting position offers ease of installation and operational convenience
Ambient temperature tolerance ranges from -10 °C to 80 °C suitable for various environments
Offers a nominal torque of 1.2 Nm with a tolerance of ± 20% which ensuring secure fittings
Related links
- Festo QSMT Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QSMT Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QSMT Series Tee Tube-to-Tube Adaptor Push In 6 mm Tube-to-Tube Connection Style,
- Festo QSMT Series Tee Threaded Adaptor Threaded-to-Tube Connection Style, 153352
- Festo QSMT Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QSMT Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QSMT Series Tee Tube-to-Tube Adaptor Push In 4 mm Tube-to-Tube Connection Style,
- Festo QSMT Series Tee Tube-to-Tube Adaptor Push In 4 mm Tube-to-Tube Connection Style,
