Festo QSMT Series Push-in Fitting, M5 Male to For tubing outside diameter 6 mm, Threaded-to-Tube Connection Style,
- RS Stock No.:
- 647-209
- Mfr. Part No.:
- QSMT-M5-6-100
- Brand:
- Festo
Subtotal (1 pack of 100 units)*
£223.80
(exc. VAT)
£268.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £223.80 | £2.238 |
*price indicative
- RS Stock No.:
- 647-209
- Mfr. Part No.:
- QSMT-M5-6-100
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | M5 Male | |
| Connector B | For tubing outside diameter 6 mm | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | M5 Male | |
| Manufacturer Series | QSMT | |
| Model Number p | 130785 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A M5 Male | ||
Connector B For tubing outside diameter 6 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M5 Male | ||
Manufacturer Series QSMT | ||
Model Number p 130785 | ||
- COO (Country of Origin):
- JP
The Festo push-in T-fitting is designed for efficient and versatile pneumatic connections, ensuring seamless integration into various systems. Crafted for reliable performance, this miniature fitting accommodates a nominal size of 2.1 mm, optimizing space without compromising functionality. Its T-shape design allows for multiple outputs, making it ideal for applications requiring multiple supply lines. Constructed from robust materials, including nickel-plated brass and PBT, this fitting is built to withstand operational pressures and temperature variations, ensuring long-lasting utilization in diverse environments. The festo push-in T-fitting exemplifies a perfect balance of innovation and practicality, tailored to meet the ever-evolving needs of modern pneumatic systems.
RoHS-compliant materials ensure eco-friendly operations
Wide ambient temperature range from -10 °C to 80 °C supporting various environmental conditions
Features a blue release ring for easy identification and handling
Designed for external hexagon mounting simplifying the installation process
Wide ambient temperature range from -10 °C to 80 °C supporting various environmental conditions
Features a blue release ring for easy identification and handling
Designed for external hexagon mounting simplifying the installation process
Related links
- Festo QSMT Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QSMT Series Tee Threaded Adaptor Threaded-to-Tube Connection Style, 153352
- Festo QSMT Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QSMT Series Tee Tube-to-Tube Adaptor Push In 4 mm Tube-to-Tube Connection Style,
- Festo QSMT Series Tee Tube-to-Tube Adaptor Push In 6 mm Tube-to-Tube Connection Style,
- Festo QSMT Series Tee Tube-to-Tube Adaptor Push In 4 mm Tube-to-Tube Connection Style,
- Festo QSMT Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QSMT Series Push-in Fitting Threaded-to-Tube Connection Style,
