Festo QSMTL Series, 153364 Pneumatic Fitting, Nickel Plated Brass, Polybutylene Terephthalate, Nitrile Rubber, High
- RS Stock No.:
- 647-206
- Mfr. Part No.:
- QSMTL-1/8-6
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£47.90
(exc. VAT)
£57.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £47.90 | £4.79 |
*price indicative
- RS Stock No.:
- 647-206
- Mfr. Part No.:
- QSMTL-1/8-6
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Push-In T Fitting | |
| Connection Type A | R 1/8 Male | |
| Connection Size A | R 1/8 | |
| Connection Size B | 6 mm | |
| Connection Type B | Threaded to Tube | |
| Thread Standard | R | |
| Series | QSMTL | |
| Thread Size | R 1/8 in Male | |
| Material | Nickel Plated Brass, Polybutylene Terephthalate, Nitrile Rubber, High Alloy Stainless Steel, Polyoxymethylene | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 0.6 Mpa | |
| Mounting Hole Diameter | 10 mm | |
| Model Number | 153364 | |
| Connection Type | R 1/8 Male | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Fitting | ||
Sub Type Push-In T Fitting | ||
Connection Type A R 1/8 Male | ||
Connection Size A R 1/8 | ||
Connection Size B 6 mm | ||
Connection Type B Threaded to Tube | ||
Thread Standard R | ||
Series QSMTL | ||
Thread Size R 1/8 in Male | ||
Material Nickel Plated Brass, Polybutylene Terephthalate, Nitrile Rubber, High Alloy Stainless Steel, Polyoxymethylene | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 0.6 Mpa | ||
Mounting Hole Diameter 10 mm | ||
Model Number 153364 | ||
Connection Type R 1/8 Male | ||
- COO (Country of Origin):
- JP
The Festo push-in T-fitting is designed to offer seamless integration into pneumatic systems, providing efficient connections for compressed air applications. With its innovative T-shape and additional push-in connector, this fitting ensures versatility in mounting positions, making it an ideal choice for various setups. Its robust construction includes nickel-plated brass for the screwed plug and PBT housing, ensuring longevity and reliability in demanding environments. The fitting accommodates tubing with an outside diameter of 6 mm, facilitating straightforward installation while optimizing airflow efficiency. Engineered for operational excellence, this product safeguards against potential leaks and is suitable for a wide range of ambient temperatures, enhancing its application scope across diverse industries.
Designed for use with compressed air complying with ISO 8573-1:2010 standards
Constructed from RoHS-compliant materials for environmental safety
Single supply line and dual output configuration optimize pneumatic system functionality
Pneumatic connection includes male thread and push-in fitting for simple attachment
Related links
- Festo QSMTL Series, 153362 R 1/8 Male Threaded to Tube
- Festo QSMTL Series, 186275 Threaded Threaded to Tube
- Festo QSMTL Series, 153363 M5 Male Threaded to Tube
- Festo QSMTL Series, 186274 Threaded Threaded to Tube
- Festo QSMTL Series, 153361 M5 Male Threaded to Tube
- Festo QSMTL Series, 153359 M5 Male Threaded to Tube
- Festo QSMTL Series, 153358 M3 Male Threaded to Tube
- Festo QSMTL Series, 153360 M3 Male Threaded to Tube


