Festo QSMTL Series Push-in Fitting, M5 Male to For tubing outside diameter 4 mm, Threaded-to-Tube Connection Style,
- RS Stock No.:
- 651-555
- Mfr. Part No.:
- QSMTL-M5-6
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£26.31
(exc. VAT)
£31.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £26.31 | £2.631 |
*price indicative
- RS Stock No.:
- 651-555
- Mfr. Part No.:
- QSMTL-M5-6
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | M5 Male | |
| Connector B | For tubing outside diameter 4 mm | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | M5 Male | |
| Manufacturer Series | QSMTL | |
| Model Number p | 153363 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A M5 Male | ||
Connector B For tubing outside diameter 4 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M5 Male | ||
Manufacturer Series QSMTL | ||
Model Number p 153363 | ||
- COO (Country of Origin):
- JP
The Festo push-in T-fitting is designed for seamless integration within pneumatic systems, providing a reliable and efficient connection for compressed air applications. Its mini size and T-shape design, equipped with an additional push-in connector, facilitate versatile mounting positions and easy installation. With an operating pressure that accommodates a wide temperature range and various mediums, this fitting is ideal for environments demanding flexibility and durability. Crafted from high-quality materials, including nickel-plated brass and PBT, it ensures longevity while remaining compliant with RoHS standards. The blue release ring not only enhances visibility but also guarantees straightforward operation, making it an essential component for any assembly requiring dependable air flow management.
Compliant with VDMA24364-B1/B2-L for LABS (PWIS) conformity which ensuring quality standards
Constructed from nickel-plated brass and PBT for durability and corrosion resistance
Lightweight design at 5.7g contributes to overall system efficiency
Includes a blue release ring for easy identification and operation
Constructed from nickel-plated brass and PBT for durability and corrosion resistance
Lightweight design at 5.7g contributes to overall system efficiency
Includes a blue release ring for easy identification and operation
Related links
- Festo QSMTL Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QSMTL Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QSMTL Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QSMTL Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QSMTL Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QSMTL Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QSMTL Series Push-in Fitting Threaded-to-Tube Connection Style, 153359
- Festo QSMT Series Push-in Fitting Threaded-to-Tube Connection Style,

