Festo QSMTL Series Push-in Fitting, M5 Male to For tubing outside diameter 4 mm, Threaded-to-Tube Connection Style,
- RS Stock No.:
- 647-208
- Mfr. Part No.:
- QSMTL-M5-4
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£23.57
(exc. VAT)
£28.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £23.57 | £2.357 |
*price indicative
- RS Stock No.:
- 647-208
- Mfr. Part No.:
- QSMTL-M5-4
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | M5 Male | |
| Connector B | For tubing outside diameter 4 mm | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | M5 Male | |
| Manufacturer Series | QSMTL | |
| Model Number p | 153361 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A M5 Male | ||
Connector B For tubing outside diameter 4 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M5 Male | ||
Manufacturer Series QSMTL | ||
Model Number p 153361 | ||
- COO (Country of Origin):
- JP
The Festo push-in T-fitting is designed to streamline fluid connections in pneumatic systems, offering robust performance in various applications. Constructed for versatility, it features an optional mounting position with a T-shape design, incorporating an additional push-in connector that allows for efficient flow management. Ideal for use in environments where pressure is a consideration, this fitting supports both standardized and temperature-dependent operating pressures, ensuring reliable operation across a range of conditions. With its compact size and lightweight design, the T-fitting facilitates seamless integration into existing systems while maintaining high operational efficiency.
Lightweight design at 4.4 g reduces overall system load
Precision-engineered male thread M5 connection for reliable fittings
Lubricated operation capability increases flexibility in usage
Ambient temperature tolerance of -10 °C to 80 °C broadens usability
Precision-engineered male thread M5 connection for reliable fittings
Lubricated operation capability increases flexibility in usage
Ambient temperature tolerance of -10 °C to 80 °C broadens usability
Related links
- Festo QSMTL Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QSMTL Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QSMTL Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QSMTL Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QSMTL Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QSMTL Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QSMTL Series Push-in Fitting Threaded-to-Tube Connection Style, 153359
- Festo QSMTL Series Push-in Fitting Threaded-to-Tube Connection Style, 153358

