Festo QSMTL Series Push-in Fitting, M3 Male to 3 mm, Threaded-to-Tube Connection Style, 153358
- RS Stock No.:
- 647-207
- Mfr. Part No.:
- QSMTL-M3-3
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£34.17
(exc. VAT)
£41.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £34.17 | £3.417 |
*price indicative
- RS Stock No.:
- 647-207
- Mfr. Part No.:
- QSMTL-M3-3
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | M3 Male | |
| Connector B | 3 mm | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | M3 Male | |
| Manufacturer Series | QSMTL | |
| Model Number p | 153358 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A M3 Male | ||
Connector B 3 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M3 Male | ||
Manufacturer Series QSMTL | ||
Model Number p 153358 | ||
- COO (Country of Origin):
- JP
The Festo push-in T-fitting is designed for seamless integration within pneumatic systems, ensuring efficient air flow and versatile connectivity. Featuring a compact T-shape design with an additional push-in connector, this fitting is perfect for various mounting positions, making it an adaptable choice for any application. With its reliable sealing capabilities, this component accommodates a wide range of operating pressures and temperatures, ensuring optimal performance in diverse environments. Built for durability, the fitting meets stringent RoHS compliance standards, making it a responsible choice for environmentally-conscious projects.
Heat-resistant materials ensure longevity in ambient temperatures up to 80 °C
Blue release ring enhances visibility for ease of use
External hexagon mounting simplifies installation with standard tools
Male threaded port and tubing connection provide flexible connectivity options
Blue release ring enhances visibility for ease of use
External hexagon mounting simplifies installation with standard tools
Male threaded port and tubing connection provide flexible connectivity options
Related links
- Festo QSMTL Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QSMTL Series Push-in Fitting Threaded-to-Tube Connection Style, 153359
- Festo QSMTL Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QSMTL Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QSMTL Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QSMTL Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QSMTL Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QS Series Straight Threaded Adaptor Threaded-to-Tube Connection Style, 153301

