Festo QSMTL Series Push-in Fitting, R 1/8 Male to For tubing outside diameter 4 mm, Threaded-to-Tube Connection Style,
- RS Stock No.:
- 650-755
- Mfr. Part No.:
- QSMTL-1/8-4
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£22.50
(exc. VAT)
£27.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £22.50 | £2.25 |
*price indicative
- RS Stock No.:
- 650-755
- Mfr. Part No.:
- QSMTL-1/8-4
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | R 1/8 Male | |
| Connector B | For tubing outside diameter 4 mm | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 Male | |
| Manufacturer Series | QSMTL | |
| Model Number p | 153362 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A R 1/8 Male | ||
Connector B For tubing outside diameter 4 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 Male | ||
Manufacturer Series QSMTL | ||
Model Number p 153362 | ||
- COO (Country of Origin):
- JP
The Festo push-in T-fitting is designed to optimize the connection of pneumatic systems. This compact and versatile component ensures reliable performance in various mounting positions, facilitating ease of integration in air systems. Its innovative push-pull principle enhances operational efficiency while maintaining robust construction for durability. Featuring a mini size with a nominal diameter of 2.4 mm, this T-fitting caters to diverse applications, seamlessly incorporating into existing setups. With a broad operating temperature range of -10 °C to 80 °C and a corrosion resistance class of CRC 1, it is built for both functionality and longevity under standard operational conditions.
Ambient temperature tolerance supports a wide range of operational environments
Nominal torque specification optimizes secure fittings
User-friendly blue release ring for easy disconnection
RoHS-compliant materials affirm commitment to safety and sustainability
Nominal torque specification optimizes secure fittings
User-friendly blue release ring for easy disconnection
RoHS-compliant materials affirm commitment to safety and sustainability
Related links
- Festo QSMTL Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QSMTL Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QSMTL Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QSMTL Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QSMTL Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QSMT Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo Elbow Threaded Adaptor Threaded-to-Tube Connection Style, 153340
- Festo Elbow Threaded Adaptor Threaded-to-Tube Connection Style, 153429

