Festo QSMTL Series Push-in Fitting, G 1/8 Male to For tubing outside diameter 6 mm, Threaded-to-Tube Connection Style,
- RS Stock No.:
- 650-757
- Mfr. Part No.:
- QSMTL-G1/8-6
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£26.67
(exc. VAT)
£32.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £26.67 | £2.667 |
*price indicative
- RS Stock No.:
- 650-757
- Mfr. Part No.:
- QSMTL-G1/8-6
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | G 1/8 Male | |
| Connector B | For tubing outside diameter 6 mm | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | G 1/8 Male | |
| Manufacturer Series | QSMTL | |
| Model Number p | 186275 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A G 1/8 Male | ||
Connector B For tubing outside diameter 6 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 1/8 Male | ||
Manufacturer Series QSMTL | ||
Model Number p 186275 | ||
- COO (Country of Origin):
- JP
The Festo push-in T-fitting is expertly designed for seamless integration into pneumatic systems, providing a reliable connection with optimal performance. This mini-sized fitting features a T-shape design that allows for efficient branch connections, accommodating a tubing outside diameter of 6 mm. With a push-pull principle for easy operation, it guarantees strong sealing thanks to its sealing ring on the screwed plug. Ideal for versatile mounting positions, this fitting is suitable for a wide operating temperature range of -10 °C to 80 °C, ensuring consistent functionality in various environments. The robust construction, including a nickel-plated brass plug and PBT housing, offers durability while being ROHS-compliant.
Nickel-plated brass plug and high-quality materials guarantee long-lasting performance
Blue release ring design aids in easy identification and operation
Screwed plug features a sealing ring for superior leak prevention
RoHS-compliant materials meet environmental standards responsibly
Blue release ring design aids in easy identification and operation
Screwed plug features a sealing ring for superior leak prevention
RoHS-compliant materials meet environmental standards responsibly
Related links
- Festo QSMTL Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QSMTL Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QSMTL Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QSMTL Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QSMTL Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QSTL Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QST Series Push-in Fitting Threaded-to-Tube Connection Style,
- Festo QSQ Series Double Y Threaded-to Tube Adaptor Threaded-to-Tube Connection Style,

