SMC KR Series, KRH08-01SW2 R 1/8 Threaded to Tube
- RS Stock No.:
- 623-967
- Mfr. Part No.:
- KRH08-01SW2
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£28.33
(exc. VAT)
£34.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £28.33 | £2.833 |
*price indicative
- RS Stock No.:
- 623-967
- Mfr. Part No.:
- KRH08-01SW2
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Straight Fitting | |
| Connection Size A | R 1/8 | |
| Connection Type A | R 1/8 | |
| Connection Type B | Threaded to Tube | |
| Connection Size B | Push-in 8 mm | |
| Series | KR | |
| Minimum Operating Temperature | -5°C | |
| Material | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS B 0203, UL | |
| Maximum Operating Pressure | 1 Mpa | |
| Connection Type | R 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Straight Fitting | ||
Connection Size A R 1/8 | ||
Connection Type A R 1/8 | ||
Connection Type B Threaded to Tube | ||
Connection Size B Push-in 8 mm | ||
Series KR | ||
Minimum Operating Temperature -5°C | ||
Material Polybutylene Terephthalate | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS B 0203, UL | ||
Maximum Operating Pressure 1 Mpa | ||
Connection Type R 1/8 | ||
- COO (Country of Origin):
- SG
The SMC Flame-resistant one-touch fitting from the offers an efficient and reliable solution for piping in various applications. Designed to accommodate soft nylon tubing, this product ensures secure connections and prevents tube release due to splatter or internal intrusions. With its robust construction, the fitting withstands pressures up to 1.0MPa and is effective even in confined spaces, making it suitable for diverse operational environments. The intuitive release mechanism further enhances usability, allowing for seamless disconnections when required. In addition to its reliable performance, this fitting features a compact design that promotes easy installation and maintenance, catering to the specific demands of industrial applications.
Offers a sleek and compact design for ease of installation
Prevents unwanted tube release, ensuring consistent performance
Works efficiently with various soft nylon tubing options
Withstands significant pressures while maintaining integrity
Related links
- SMC KR Series, KRH06-01SW2 R 1/8 Threaded to Tube
- SMC KR Series, KRH10-01SW2 R 1/8 Threaded to Tube
- SMC KR Series, KRH08-01S R 1/8 Male Threaded
- SMC KR Series, KRH12-04SW2 R 1/8 Threaded to Tube
- SMC KR Series, KRH10-03SW2 R 3/8 Threaded to Tube
- SMC KR Series, KRH12-03SW2 R 3/8 Threaded to Tube
- SMC KR Series, KRH08-03S R 3/8 Male Threaded
- SMC KR Series, KRH10-02SW2 R 1/4 Threaded to Tube


