SMC KR Series Straight Fitting, R 1/4 to For tubing outside diameter 12 mm, Threaded-to-Tube Connection Style,

Subtotal (1 bag of 5 units)*

£23.79

(exc. VAT)

£28.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£23.79£4.758

*price indicative

RS Stock No.:
623-971
Mfr. Part No.:
KRH12-02SW2
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connector A

R 1/4

Connector B

For tubing outside diameter 12 mm

Pneumatic Fitting Type

Straight Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4

Manufacturer Series

KR

Model Number p

KRH12-02SW2

COO (Country of Origin):
SG
The SMC One-touch fitting boasts unparalleled flame resistance, meeting UL-94 Standard V-0 specifications for enhanced safety in demanding environments. Designed for use with FR soft nylon tubing, this innovative component ensures a secure connection with minimal disengagement force. Its ergonomic release button allows for effortless detachment, while the collet and chuck system provides impressive tube retention. Ideal for applications requiring reliability under various pressures, this fitting also offers versatility with an impressive range of tubing compatibility. Whether navigating tight spaces or managing complex piping networks, this fitting excels in delivering robust performance.

Constructed with flame-resistant materials for enhanced safety
Facilitates easy disconnection with a user-friendly release mechanism
Offers superior tube retention for reliable performance
Compatible with a wide variety of tube sizes for flexible installation

Related links