SMC KR Series Straight Fitting, R 1/8 to For tubing outside diameter 12 mm, Threaded-to-Tube Connection Style,
- RS Stock No.:
- 623-973
- Mfr. Part No.:
- KRH12-04SW2
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£27.87
(exc. VAT)
£33.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £27.87 | £5.574 |
*price indicative
- RS Stock No.:
- 623-973
- Mfr. Part No.:
- KRH12-04SW2
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | R 1/8 | |
| Connector B | For tubing outside diameter 12 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 | |
| Manufacturer Series | KR | |
| Model Number p | KRH12-04SW2 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A R 1/8 | ||
Connector B For tubing outside diameter 12 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 | ||
Manufacturer Series KR | ||
Model Number p KRH12-04SW2 | ||
- COO (Country of Origin):
- SG
The SMC High-performance fitting is designed for those who require exceptional reliability and efficiency in pneumatic applications. The fitting boasts a robust construction that adheres to UL-94 Standard V-0 for flame resistance, ensuring safety even in the most challenging environments. Engineered to accommodate FR soft nylon tubing, this model enables secure connections with minimal effort, promoting quick assembly and disassembly. The innovative design features a chuck and collet mechanism that effectively prevents accidental tube release, making it the ideal choice for applications that demand stability and assurance. Offering versatility across a wide range of operational pressures, this fitting supports both air and water fluids, thereby enhancing its adaptability for various applications. With a thoughtful design that promotes effective sealing, the fitting reduces resistance during installation, making it a reliable partner in your pneumatic systems.
Constructed from materials with flame resistance for added safety
Equipped with a unique collet mechanism to secure tubing into position
Versatile compatibility with various fluids including air and water
Designed to operate effectively in confined spaces, ensuring flexibility
Equipped with a unique collet mechanism to secure tubing into position
Versatile compatibility with various fluids including air and water
Designed to operate effectively in confined spaces, ensuring flexibility
Related links
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style,
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style,
- SMC KR Series Straight Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style,
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style, KRL10-03SW2
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style, KRH10-02SW2
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style, KRH08-01SW2
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style, KRH10-01SW2
