SMC KR Series Straight Fitting, R 1/4 to Push In 10 mm, Threaded-to-Tube Connection Style, KRH10-02SW2
- RS Stock No.:
- 623-969
- Mfr. Part No.:
- KRH10-02SW2
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£19.12
(exc. VAT)
£22.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £19.12 | £3.824 |
*price indicative
- RS Stock No.:
- 623-969
- Mfr. Part No.:
- KRH10-02SW2
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | R 1/4 | |
| Connector B | Push In 10 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/4 | |
| Manufacturer Series | KR | |
| Model Number p | KRH10-02SW2 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A R 1/4 | ||
Connector B Push In 10 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 | ||
Manufacturer Series KR | ||
Model Number p KRH10-02SW2 | ||
- COO (Country of Origin):
- SG
The SMC One-touch fittings ensure quick and secure connections with a robust flame-resistant construction compliant with UL-94 Standard V-0. Engineered to accommodate a wide range of tubing materials, this fitting also features a unique collet design that facilitates easy disconnection while maintaining a strong retention force. The advanced profile design not only enhances sealing efficiency but also minimizes resistance during tube insertion. With its versatility and reliability, this fitting is ideal for both air and water fluid transfer, promising durability across multiple operational pressures and temperatures.
Flame-resistant material ensures enhanced safety in high-risk applications
Quick disconnect functionality simplifies maintenance and reduces downtime
Designed for effective sealing, minimizing potential leakage issues
Compatible with a variety of tubing materials for flexible usage
Quick disconnect functionality simplifies maintenance and reduces downtime
Designed for effective sealing, minimizing potential leakage issues
Compatible with a variety of tubing materials for flexible usage
Related links
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style, KRH10-01SW2
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style, KRH10-03SW2
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style,
- SMC KR Series Straight Fitting Tube-to-Tube Connection Style, KRH10-00
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style,
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style,
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style, KRH08-01SW2
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style, KRL08-01SW2
