SMC KR Series Straight Fitting, R 1/8 to Push In 8 mm, Threaded-to-Tube Connection Style, KRL08-01SW2
- RS Stock No.:
- 623-974
- Mfr. Part No.:
- KRL08-01SW2
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£39.33
(exc. VAT)
£47.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £39.33 | £3.933 |
*price indicative
- RS Stock No.:
- 623-974
- Mfr. Part No.:
- KRL08-01SW2
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | R 1/8 | |
| Connector B | Push In 8 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 | |
| Manufacturer Series | KR | |
| Model Number p | KRL08-01SW2 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A R 1/8 | ||
Connector B Push In 8 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 | ||
Manufacturer Series KR | ||
Model Number p KRL08-01SW2 | ||
- COO (Country of Origin):
- JP
The SMC Male elbow fitting is designed for efficient and robust piping solutions within pneumatic systems. This fitting, crafted from high-quality flame-resistant materials, ensures a dependable connection while standing up to operational pressures. Ideal for applications that require air and water fluid transfers, the fitting seamlessly adapts to various tubing sizes, promoting versatility in installation. The unique profile of the fitting aids in maintaining a secure hold on the tubing during operation, preventing accidental disconnections. Furthermore, its ergonomic design simplifies handling, making it an excellent choice for those seeking reliability and ease of use in confined spaces.
Constructed with flame-resistant materials to enhance safety
Compatible with a range of tubing sizes for versatile applications
Optimized design facilitates easy installation and maintenance
Reliable sealing properties ensure minimal leakage
Compatible with a range of tubing sizes for versatile applications
Optimized design facilitates easy installation and maintenance
Reliable sealing properties ensure minimal leakage
Related links
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style, KRH08-01SW2
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style, KRH10-01SW2
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style,
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style,
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style,
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style, KRH10-02SW2
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style, KRL10-03SW2
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style,
