SMC KR Series Straight Fitting, R 3/8 to Push In 10 mm, Threaded-to-Tube Connection Style, KRL10-03SW2
- RS Stock No.:
- 623-976
- Mfr. Part No.:
- KRL10-03SW2
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£26.08
(exc. VAT)
£31.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £26.08 | £5.216 |
*price indicative
- RS Stock No.:
- 623-976
- Mfr. Part No.:
- KRL10-03SW2
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | R 3/8 | |
| Connector B | Push In 10 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 3/8 | |
| Manufacturer Series | KR | |
| Model Number p | KRL10-03SW2 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A R 3/8 | ||
Connector B Push In 10 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 3/8 | ||
Manufacturer Series KR | ||
Model Number p KRL10-03SW2 | ||
- COO (Country of Origin):
- JP
The SMC Male elbow connector is designed to meet the rigorous demands of pneumatic applications, offering optimal performance in confined spaces. Engineered with a flame-resistant PBT material compliant with UL-94 V-0 standards, this connector ensures high durability and safety. Its innovative design allows for easy and reliable tube connections, facilitating efficient flow and reducing the risk of leaks. The connector is suitable for a variety of tube diameters and can accommodate both air and water fluids. With its user-friendly features, this elbow connector is perfect for industrial settings where reliability and strength are paramount, ensuring long-lasting operation even under challenging conditions.
Constructed from flame-resistant materials for enhanced safety
Designed for easy installation in tight spaces
Compatible with a variety of tube sizes, providing versatility
Low disconnecting force combined with a large retaining force for secure fittings
Suitable for both air and water, making it adaptable for various applications
Designed for easy installation in tight spaces
Compatible with a variety of tube sizes, providing versatility
Low disconnecting force combined with a large retaining force for secure fittings
Suitable for both air and water, making it adaptable for various applications
Related links
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style, KRH10-03SW2
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style,
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style,
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style, KRH10-02SW2
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style,
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style,
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style, KRH08-01SW2
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style, KRH10-01SW2
