SMC KR Series, KRH10-03SW2 R 3/8 Threaded to Tube
- RS Stock No.:
- 623-970
- Mfr. Part No.:
- KRH10-03SW2
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£19.87
(exc. VAT)
£23.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £19.87 | £3.974 |
*price indicative
- RS Stock No.:
- 623-970
- Mfr. Part No.:
- KRH10-03SW2
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Straight Fitting | |
| Connection Type A | R 3/8 | |
| Connection Size A | R 3/8 | |
| Connection Type B | Threaded to Tube | |
| Connection Size B | Push-in 10 mm | |
| Series | KR | |
| Material | Polybutylene Terephthalate | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS B 0203, UL | |
| Maximum Operating Pressure | 1 Mpa | |
| Connection Type | R 3/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Straight Fitting | ||
Connection Type A R 3/8 | ||
Connection Size A R 3/8 | ||
Connection Type B Threaded to Tube | ||
Connection Size B Push-in 10 mm | ||
Series KR | ||
Material Polybutylene Terephthalate | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS B 0203, UL | ||
Maximum Operating Pressure 1 Mpa | ||
Connection Type R 3/8 | ||
- COO (Country of Origin):
- JP
The SMC One-touch fitting is engineered for seamless integration within various pneumatic systems, providing unmatched reliability and performance. With its flame resistance properties equivalent to the UL-94 Standard V-0, it is designed to withstand the rigors of industrial environments. The fitting is constructed from durable materials, ensuring longevity while effectively accommodating pressures up to 1.0MPa. Its innovative design means minimal installation effort is required, making it an ideal solution for quick and efficient piping connections. The fitting effectively prevents tube releasing unconformity, bolstering operational safety in environments where precision is paramount.
Flame resistant construction enhances safety in diverse applications
Suitable for a wide range of pressures ensures versatility
User-friendly design accelerates installation and maintenance
Compact form factor allows efficient use in confined spaces
Related links
- SMC KR Series, KRH12-03SW2 R 3/8 Threaded to Tube
- SMC KR Series, KRH10-01SW2 R 1/8 Threaded to Tube
- SMC KR Series, KRH10-02SW2 R 1/4 Threaded to Tube
- SMC KR Series, KRH10-03S R 3/8 Male Threaded
- SMC KR Series, KRH12-04SW2 R 1/8 Threaded to Tube
- SMC KR Series, KRH08-01SW2 R 1/8 Threaded to Tube
- SMC KR Series, KRH06-01SW2 R 1/8 Threaded to Tube
- SMC KR Series, KRH10-02S R 1/4 Male Threaded


