SMC KR Series Straight Fitting, R 1/8 to Push In 10 mm, Threaded-to-Tube Connection Style, KRH10-01SW2
- RS Stock No.:
- 623-968
- Mfr. Part No.:
- KRH10-01SW2
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£22.62
(exc. VAT)
£27.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £22.62 | £4.524 |
*price indicative
- RS Stock No.:
- 623-968
- Mfr. Part No.:
- KRH10-01SW2
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | R 1/8 | |
| Connector B | Push In 10 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 | |
| Manufacturer Series | KR | |
| Model Number p | KRH10-01SW2 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A R 1/8 | ||
Connector B Push In 10 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 | ||
Manufacturer Series KR | ||
Model Number p KRH10-01SW2 | ||
- COO (Country of Origin):
- SG
The SMC One-touch fittings is an innovative solution designed for efficient and reliable connections in pneumatic systems. This model provides exceptional flame resistance, making it ideal for applications in environments where fire safety is crucial. Constructed from premium materials, it allows for a robust performance under varied conditions, supporting air and water transfer with ease. The unique design features a release button that enables effortless disconnection without compromising the integrity of the tubing. This fitting is particularly effective in confined spaces and situations requiring quick maintenance, ensuring that you can easily manage pneumatic lines without downtime.
Effortless installation with its one-touch mechanism
Flame resistance enhances safety in high-risk areas
Robust construction ensures durability under pressure
Compatible with a wide array of tube materials and sizes
Flame resistance enhances safety in high-risk areas
Robust construction ensures durability under pressure
Compatible with a wide array of tube materials and sizes
Related links
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style, KRH08-01SW2
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style, KRL08-01SW2
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style, KRH10-02SW2
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style, KRH10-03SW2
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style,
- SMC KR Series Straight Fitting Tube-to-Tube Connection Style, KRH10-00
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style,
- SMC KR Series Straight Fitting Threaded-to-Tube Connection Style,
